Drivers And Interfaces
5962F9563101QEC
Description: QUAD LINE RECEIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16

Overview of 5962F9563101QEC by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for 5962F9563101QEC by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962F9563101QEC by Intersil Corporation

5962F9563101QEC
Intersil Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERSIL CORP
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
TTL COMPATIBLE INPUTS
Differential Output
NO
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
R-CDIP-T16
JESD-609 Code
e4
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Low Current-Max
0.006 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Receive Delay-Max
40 ns
Receiver Number of Bits
4
Screening Level
MIL-PRF-38535 Class Q
Seated Height-Max
5.08 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Dose
300k Rad(Si) V
Width
7.62 mm
Want to compare parts?
  1. 5962F9563101QEC
    Intersil Corporation
    QUAD LINE RECEIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16
    VS

Alternate Parts for 5962F9563101QEC

This table gives cross-reference parts and alternative options found for 5962F9563101QEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F9563101QEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962F9563101VEX QUAD LINE RECEIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Intersil Corporation 5962F9563101QEC vs 5962F9563101VEX
HS1-26CT32RH-T Radiation Hardened Quad Differential Line Receivers, SBDIP, / Renesas Electronics Corporation 5962F9563101QEC vs HS1-26CT32RH-T
5962R9563101TEX QUAD LINE RECEIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Intersil Corporation 5962F9563101QEC vs 5962R9563101TEX
HS1-26CT32RH-8 Radiation Hardened Quad Differential Line Receivers, SBDIP, /Tube Renesas Electronics Corporation 5962F9563101QEC vs HS1-26CT32RH-8
5962F9563101VEC QUAD LINE RECEIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Intersil Corporation 5962F9563101QEC vs 5962F9563101VEC
HS1-26CT32RH-Q Radiation Hardened Quad Differential Line Receivers, SBDIP, /Tube Renesas Electronics Corporation 5962F9563101QEC vs HS1-26CT32RH-Q
5962R9563101TEC Line Receiver, 4 Func, 4 Rcvr, CMOS, CDIP16 Renesas Electronics Corporation 5962F9563101QEC vs 5962R9563101TEC
HS1-26CT32RH-8 LINE RECEIVER, CDIP16 Intersil Corporation 5962F9563101QEC vs HS1-26CT32RH-8
Part Number Description Manufacturer Compare
5962F9563101VEX QUAD LINE RECEIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Intersil Corporation 5962F9563101QEC vs 5962F9563101VEX
HS1-26CT32RH-8 LINE RECEIVER, CDIP16 Intersil Corporation 5962F9563101QEC vs HS1-26CT32RH-8
HS1-26CT32RH-T Radiation Hardened Quad Differential Line Receivers, SBDIP, / Renesas Electronics Corporation 5962F9563101QEC vs HS1-26CT32RH-T
HS1-26CT32RH-8 Radiation Hardened Quad Differential Line Receivers, SBDIP, /Tube Renesas Electronics Corporation 5962F9563101QEC vs HS1-26CT32RH-8
HS1-26CT32RH-Q Radiation Hardened Quad Differential Line Receivers, SBDIP, /Tube Renesas Electronics Corporation 5962F9563101QEC vs HS1-26CT32RH-Q
5962R9563101TEX QUAD LINE RECEIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Intersil Corporation 5962F9563101QEC vs 5962R9563101TEX
5962F9563101VEC QUAD LINE RECEIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Intersil Corporation 5962F9563101QEC vs 5962F9563101VEC
5962F9563101VEC Line Receiver, 4 Func, 4 Rcvr, CMOS, CDIP16 Renesas Electronics Corporation 5962F9563101QEC vs 5962F9563101VEC

Related Parts for 5962F9563101QEC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962F9563101QEC by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962F9563101QEC by Intersil Corporation

Select Manufacturer
Which Manufacturer of 5962F9563101QEC would you like to use for your alert(s)?
  • Please alert me when 5962F9563101QEC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962F9563101QEC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962F9563101QEC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962F9563101QEC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962F9563101QEC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962F9563101QEC by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: