Part Details for 5962F9563201V9X by Harris Semiconductor
Overview of 5962F9563201V9X by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for 5962F9563201V9X
5962F9563201V9X CAD Models
5962F9563201V9X Part Data Attributes
|
5962F9563201V9X
Harris Semiconductor
Buy Now
|
Compare Parts:
5962F9563201V9X
Harris Semiconductor
Line Driver, 4 Func, 4 Driver, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TTL COMPATIBLE INPUTS | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422 | |
JESD-30 Code | R-XUUC-N16 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Total Dose | 300k Rad(Si) V |
Alternate Parts for 5962F9563201V9X
This table gives cross-reference parts and alternative options found for 5962F9563201V9X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F9563201V9X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F9563201V9A | Line Driver, 4 Func, 4 Driver, CMOS | Harris Semiconductor | 5962F9563201V9X vs 5962F9563201V9A |
5962F9563201V9X | Line Driver, 4 Func, 4 Driver, CMOS | Renesas Electronics Corporation | 5962F9563201V9X vs 5962F9563201V9X |
5962F9563201V9A | Line Driver, 4 Func, 4 Driver, CMOS | Renesas Electronics Corporation | 5962F9563201V9X vs 5962F9563201V9A |
HS0-26CT31RH-Q | QUAD LINE DRIVER, UUC16, DIE-16 | Intersil Corporation | 5962F9563201V9X vs HS0-26CT31RH-Q |
5962F9563201V9A | QUAD LINE DRIVER, UUC16, DIE-16 | Intersil Corporation | 5962F9563201V9X vs 5962F9563201V9A |