Part Details for 5962F9568701VGX by Renesas Electronics Corporation
Overview of 5962F9568701VGX by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962F9568701VGX
5962F9568701VGX CAD Models
5962F9568701VGX Part Data Attributes
|
5962F9568701VGX
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
5962F9568701VGX
Renesas Electronics Corporation
Operational Amplifier, 1 Func, MBCY8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.04 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | O-MBCY-W8 | |
Micropower | YES | |
Neg Supply Voltage-Nom (Vsup) | -3 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Slew Rate-Min | 0.25 V/us | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Total Dose | 300k Rad(Si) V | |
Voltage Gain-Min | 25000 |
Alternate Parts for 5962F9568701VGX
This table gives cross-reference parts and alternative options found for 5962F9568701VGX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F9568701VGX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F9568701VGX | OP-AMP, MBCY8, METAL CAN-8 | Intersil Corporation | 5962F9568701VGX vs 5962F9568701VGX |
HS2-3530ARH/PROTO | Radiation Hardened Programmable Low Power Op Amps, CAN, /Tray | Renesas Electronics Corporation | 5962F9568701VGX vs HS2-3530ARH/PROTO |