Part Details for 5962F9568901VXC by Intersil Corporation
Overview of 5962F9568901VXC by Intersil Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 5962F9568901VXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | QUAD LINE RECEIVER, CDFP16 | 2 |
|
$1,689.1875 / $1,740.3750 | Buy Now |
|
Quest Components | QUAD LINE RECEIVER, CDFP16 | 1 |
|
$600.0000 | Buy Now |
|
Quest Components | QUAD LINE RECEIVER, CDFP16 | 1 |
|
$1,740.3750 | Buy Now |
Part Details for 5962F9568901VXC
5962F9568901VXC CAD Models
5962F9568901VXC Part Data Attributes
|
5962F9568901VXC
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962F9568901VXC
Intersil Corporation
QUAD LINE RECEIVER, CDFP16, ROHS COMPLIANT, CERAMIC, DFP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-CDFP-F16 | |
JESD-609 Code | e4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Low Current-Max | 0.006 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 40 ns | |
Receiver Number of Bits | 4 | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 6.73 mm |
Alternate Parts for 5962F9568901VXC
This table gives cross-reference parts and alternative options found for 5962F9568901VXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F9568901VXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9164001MFX | QUAD LINE RECEIVER, CDFP16, CERAMIC, FP-16 | Texas Instruments | 5962F9568901VXC vs 5962-9164001MFX |
5962F9568901QXC | QUAD LINE RECEIVER, CDFP16, ROHS COMPLIANT, CERAMIC, DFP-16 | Intersil Corporation | 5962F9568901VXC vs 5962F9568901QXC |
AM26C32MWB | Quadruple Differential Line Receiver 16-CFP -55 to 125 | Texas Instruments | 5962F9568901VXC vs AM26C32MWB |
5962-7802006QFX | QUAD LINE RECEIVER, CDFP16, CERPACK-16 | Texas Instruments | 5962F9568901VXC vs 5962-7802006QFX |
5962R9568901TXC | Line Receiver, 4 Func, 4 Rcvr, CMOS, CDFP16 | Renesas Electronics Corporation | 5962F9568901VXC vs 5962R9568901TXC |
HS9-26C32RH-8 | LINE RECEIVER, CDFP16 | Intersil Corporation | 5962F9568901VXC vs HS9-26C32RH-8 |
5962-9164001MFX | IC QUAD LINE RECEIVER, CDFP16, CERAMIC, FP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962F9568901VXC vs 5962-9164001MFX |
5962F9568901VXC | Line Receiver, 4 Func, 4 Rcvr, CMOS, CDFP16 | Renesas Electronics Corporation | 5962F9568901VXC vs 5962F9568901VXC |
5962-9164001MFA | CMOS Quad Differential Line Receivers 16-CFP -55 to 125 | Texas Instruments | 5962F9568901VXC vs 5962-9164001MFA |
5962R9568901TXX | Line Receiver, 4 Func, 4 Rcvr, CMOS, CDFP16 | Renesas Electronics Corporation | 5962F9568901VXC vs 5962R9568901TXX |