Drivers And Interfaces
5962F9666302VEX
Description: QUAD LINE DRIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16

Overview of 5962F9666302VEX by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 5962F9666302VEX by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962F9666302VEX by Intersil Corporation

5962F9666302VEX
Intersil Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERSIL CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
YES
Driver Number of Bits
4
Input Characteristics
STANDARD
Interface IC Type
LINE DRIVER
Interface Standard
EIA-422
JESD-30 Code
R-CDIP-T16
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
5.08 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Dose
300k Rad(Si) V
Width
7.62 mm
Want to compare parts?
  1. 5962F9666302VEX
    Intersil Corporation
    QUAD LINE DRIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16
    VS

Alternate Parts for 5962F9666302VEX

This table gives cross-reference parts and alternative options found for 5962F9666302VEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F9666302VEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962F9666302QEX Line Driver, 4 Func, 4 Driver, CMOS, CDIP16 Renesas Electronics Corporation 5962F9666302VEX vs 5962F9666302QEX
5962F9666302QEX QUAD LINE DRIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Intersil Corporation 5962F9666302VEX vs 5962F9666302QEX
HS1-26CLV31RH-8 Radiation Hardened 3.3V Quad Differential Line Drivers, SBDIP, /Tube Renesas Electronics Corporation 5962F9666302VEX vs HS1-26CLV31RH-8
HS1-26CLV31RH-Q QUAD LINE DRIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Intersil Corporation 5962F9666302VEX vs HS1-26CLV31RH-Q
5962F9666302VEC QUAD LINE DRIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Intersil Corporation 5962F9666302VEX vs 5962F9666302VEC
HS1-26CLV31RH/PROTO QUAD LINE DRIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Intersil Corporation 5962F9666302VEX vs HS1-26CLV31RH/PROTO
5962F9666302VEC Line Driver, 4 Func, 4 Driver, CMOS, CDIP16 Renesas Electronics Corporation 5962F9666302VEX vs 5962F9666302VEC
Part Number Description Manufacturer Compare
5962F9666302V9A Line Driver, 4 Func, 4 Driver, CMOS Renesas Electronics Corporation 5962F9666302VEX vs 5962F9666302V9A
5962F9666302V9X QUAD LINE DRIVER, UUC16, DIE-16 Intersil Corporation 5962F9666302VEX vs 5962F9666302V9X
HS1-26CLV31RH-8 Radiation Hardened 3.3V Quad Differential Line Drivers, SBDIP, /Tube Renesas Electronics Corporation 5962F9666302VEX vs HS1-26CLV31RH-8
5962F9666302QEX QUAD LINE DRIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Intersil Corporation 5962F9666302VEX vs 5962F9666302QEX
HS1-26CLV31RH-Q QUAD LINE DRIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Intersil Corporation 5962F9666302VEX vs HS1-26CLV31RH-Q
HS1-26CLV31RH-Q Radiation Hardened 3.3V Quad Differential Line Drivers, SBDIP, /Tube Renesas Electronics Corporation 5962F9666302VEX vs HS1-26CLV31RH-Q
5962F9666302V9X Line Driver, 4 Func, 4 Driver, CMOS Renesas Electronics Corporation 5962F9666302VEX vs 5962F9666302V9X
HS1-26CLV31RH/PROTO QUAD LINE DRIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Intersil Corporation 5962F9666302VEX vs HS1-26CLV31RH/PROTO
5962F9666302VEC Line Driver, 4 Func, 4 Driver, CMOS, CDIP16 Renesas Electronics Corporation 5962F9666302VEX vs 5962F9666302VEC
HS0-26CLV31RH-Q Radiation Hardened 3.3V Quad Differential Line Drivers, DIE, / Renesas Electronics Corporation 5962F9666302VEX vs HS0-26CLV31RH-Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962F9666302VEX by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962F9666302VEX by Intersil Corporation

Select Manufacturer
Which Manufacturer of 5962F9666302VEX would you like to use for your alert(s)?
  • Please alert me when 5962F9666302VEX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962F9666302VEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962F9666302VEX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962F9666302VEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962F9666302VEX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962F9666302VEX by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: