Part Details for 5962G9563801QYC by Cobham Semiconductor Solutions
Overview of 5962G9563801QYC by Cobham Semiconductor Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962G9563801QYC
5962G9563801QYC CAD Models
5962G9563801QYC Part Data Attributes
|
5962G9563801QYC
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
5962G9563801QYC
Cobham Semiconductor Solutions
Microcontroller, 8-Bit, 20MHz, CMOS, CDFP44, 0.670 X 0.800 INCH, 0.025 INCH PITCH, DFP-44
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.1.A | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDFP-F44 | |
JESD-609 Code | e4 | |
Length | 20.32 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.794 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Total Dose | 500k Rad(Si) V | |
Width | 17.018 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for 5962G9563801QYC
This table gives cross-reference parts and alternative options found for 5962G9563801QYC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962G9563801QYC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962H9563801QYA | Microcontroller, 8-Bit, 20MHz, CMOS, CDFP44, 0.670 X 0.800 INCH, 0.025 INCH PITCH, DFP-44 | Cobham Semiconductor Solutions | 5962G9563801QYC vs 5962H9563801QYA |
5962F9563801VYA | Microcontroller, 8-Bit, 20MHz, CMOS, CDFP44, 0.670 X 0.800 INCH, 0.025 INCH PITCH, DFP-44 | Cobham PLC | 5962G9563801QYC vs 5962F9563801VYA |
5962H9563801VYC | Microcontroller, 8-Bit, 20MHz, CMOS, CDFP44, 0.670 X 0.800 INCH, 0.025 INCH PITCH, DFP-44 | Cobham Semiconductor Solutions | 5962G9563801QYC vs 5962H9563801VYC |
5962G9563801QYX | Microcontroller, 8-Bit, 20MHz, CMOS, CDFP44, 0.670 X 0.800 INCH, 0.025 INCH PITCH, DFP-44 | Cobham PLC | 5962G9563801QYC vs 5962G9563801QYX |
5962F9563801QYC | Microcontroller, 8-Bit, 20MHz, CMOS, CDFP44, 0.670 X 0.800 INCH, 0.025 INCH PITCH, DFP-44 | Cobham Semiconductor Solutions | 5962G9563801QYC vs 5962F9563801QYC |
5962H9563801VYX | Microcontroller, 8-Bit, 20MHz, CMOS, CDFP44, 0.670 X 0.800 INCH, 0.025 INCH PITCH, DFP-44 | Cobham Power Products | 5962G9563801QYC vs 5962H9563801VYX |
5962F9563801QYX | Microcontroller, 8-Bit, 20MHz, CMOS, CDFP44, 0.670 X 0.800 INCH, 0.025 INCH PITCH, DFP-44 | Cobham Semiconductor Solutions | 5962G9563801QYC vs 5962F9563801QYX |
5962H9563801QYX | Microcontroller, 8-Bit, 20MHz, CMOS, CDFP44, 0.670 X 0.800 INCH, 0.025 INCH PITCH, DFP-44 | Cobham Power Products | 5962G9563801QYC vs 5962H9563801QYX |
5962F9563801QYA | Microcontroller, 8-Bit, 20MHz, CMOS, CDFP44, 0.670 X 0.800 INCH, 0.025 INCH PITCH, DFP-44 | Cobham Power Products | 5962G9563801QYC vs 5962F9563801QYA |
5962F9563801QYA | Microcontroller, 8-Bit, 20MHz, CMOS, CDFP44, 0.670 X 0.800 INCH, 0.025 INCH PITCH, DFP-44 | Cobham PLC | 5962G9563801QYC vs 5962F9563801QYA |