Logic
5962G9651803VXA
Description: AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14

Overview of 5962G9651803VXA by Cobham Semiconductor Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 5962G9651803VXA by Cobham Semiconductor Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962G9651803VXA by Cobham Semiconductor Solutions

5962G9651803VXA
Cobham Semiconductor Solutions
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
AEROFLEX COLORADO SPRINGS
Part Package Code
DFP
Package Description
DFP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-CDFP-F14
JESD-609 Code
e0
Length
8.626 mm
Logic IC Type
AND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
17 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
2.575 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Dose
500k Rad(Si) V
Width
6.475 mm
Want to compare parts?
  1. 5962G9651803VXA
    Cobham Semiconductor Solutions
    AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14
    VS

Alternate Parts for 5962G9651803VXA

This table gives cross-reference parts and alternative options found for 5962G9651803VXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962G9651803VXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962G9651803VXX AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14 Cobham Semiconductor Solutions 5962G9651803VXA vs 5962G9651803VXX
5962G9651803VXA AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, DFP-14 Cobham PLC 5962G9651803VXA vs 5962G9651803VXA
5962G9651803VXC AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14 Cobham Semiconductor Solutions 5962G9651803VXA vs 5962G9651803VXC
5962G9651803VXC AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, DFP-14 Cobham PLC 5962G9651803VXA vs 5962G9651803VXC
5962G9651803VXX AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14 Cobham PLC 5962G9651803VXA vs 5962G9651803VXX
Part Number Description Manufacturer Compare
5962G9651803QXA AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14 Cobham Semiconductor Solutions 5962G9651803VXA vs 5962G9651803QXA
5962F9651503QXX NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14 Cobham Semiconductor Solutions 5962G9651803VXA vs 5962F9651503QXX
5962G9651803VXC AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14 Cobham Semiconductor Solutions 5962G9651803VXA vs 5962G9651803VXC
5962F9651502QXC NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14 Cobham Semiconductor Solutions 5962G9651803VXA vs 5962F9651502QXC
5962F9651503QXC NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14 Cobham Semiconductor Solutions 5962G9651803VXA vs 5962F9651503QXC
5962F9651802VXA AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14 Cobham Semiconductor Solutions 5962G9651803VXA vs 5962F9651802VXA
5962F9651802VXX AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14 Cobham Semiconductor Solutions 5962G9651803VXA vs 5962F9651802VXX
HCS11MSK HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CDFP14, WELD SEALED, CERAMIC, DFP-14 Intersil Corporation 5962G9651803VXA vs HCS11MSK
5962R9651503QXA NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14 Cobham Semiconductor Solutions 5962G9651803VXA vs 5962R9651503QXA
5962G9651503VXA NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14 Cobham Semiconductor Solutions 5962G9651803VXA vs 5962G9651503VXA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962G9651803VXA by Cobham Semiconductor Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962G9651803VXA by Cobham Semiconductor Solutions

Select Manufacturer
Which Manufacturer of 5962G9651803VXA would you like to use for your alert(s)?
  • Please alert me when 5962G9651803VXA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962G9651803VXA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962G9651803VXA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962G9651803VXA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962G9651803VXA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962G9651803VXA by Cobham Semiconductor Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: