Part Details for 5962H9651601Q9X by Cobham Semiconductor Solutions
Overview of 5962H9651601Q9X by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for 5962H9651601Q9X
5962H9651601Q9X CAD Models
5962H9651601Q9X Part Data Attributes
|
5962H9651601Q9X
Cobham Semiconductor Solutions
Buy Now
|
Compare Parts:
5962H9651601Q9X
Cobham Semiconductor Solutions
Inverter, AC Series, 6-Func, 1-Input, CMOS, DIE-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | X-XUUC-N14 | |
JESD-609 Code | e0/e4 | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 19 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD/GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Total Dose | 1M Rad(Si) V |
Alternate Parts for 5962H9651601Q9X
This table gives cross-reference parts and alternative options found for 5962H9651601Q9X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962H9651601Q9X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962H9651601V9A | Inverter, AC Series, 6-Func, 1-Input, CMOS, DIE-14 | Cobham Semiconductor Solutions | 5962H9651601Q9X vs 5962H9651601V9A |
5962H9651601Q9A | Inverter, AC Series, 6-Func, 1-Input, CMOS, DIE-14 | Cobham Semiconductor Solutions | 5962H9651601Q9X vs 5962H9651601Q9A |
5962F9860301V9A | HEX 1-INPUT INVERT GATE, UUC14 | Intersil Corporation | 5962H9651601Q9X vs 5962F9860301V9A |