Part Details for 5962H9652401Q9A by Cobham Advanced Electronic Solutions
Overview of 5962H9652401Q9A by Cobham Advanced Electronic Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962H9652401Q9A
5962H9652401Q9A CAD Models
5962H9652401Q9A Part Data Attributes
|
5962H9652401Q9A
Cobham Advanced Electronic Solutions
Buy Now
|
Compare Parts:
5962H9652401Q9A
Cobham Advanced Electronic Solutions
Inverter, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX MICROELECTRONIC SOLUTIONS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0001 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Total Dose | 1M Rad(Si) V |