Part Details for 5962H9656901QRX by Cobham Power Products
Overview of 5962H9656901QRX by Cobham Power Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962H9656901QRX
5962H9656901QRX CAD Models
5962H9656901QRX Part Data Attributes
|
5962H9656901QRX
Cobham Power Products
Buy Now
|
Compare Parts:
5962H9656901QRX
Cobham Power Products
Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, SIDE BRAZED, CERAMIC, DIP-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX PLAINVIEW | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-CDIP-T20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 1M Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for 5962H9656901QRX
This table gives cross-reference parts and alternative options found for 5962H9656901QRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962H9656901QRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962H9656901VRA | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 | Cobham PLC | 5962H9656901QRX vs 5962H9656901VRA |
5962H9656901QRC | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, SIDE BRAZED, CERAMIC, DIP-20 | Cobham Power Products | 5962H9656901QRX vs 5962H9656901QRC |
5962H9656901VRC | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 | Cobham Semiconductor Solutions | 5962H9656901QRX vs 5962H9656901VRC |
5962H9656901QRA | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 | Cobham Semiconductor Solutions | 5962H9656901QRX vs 5962H9656901QRA |
5962H9656901VRX | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 | Cobham Semiconductor Solutions | 5962H9656901QRX vs 5962H9656901VRX |
5962H9656901QRX | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 | Cobham Semiconductor Solutions | 5962H9656901QRX vs 5962H9656901QRX |
5962H9656901QRA | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, SIDE BRAZED, CERAMIC, DIP-20 | Cobham Power Products | 5962H9656901QRX vs 5962H9656901QRA |
5962H9656901VRA | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, SIDE BRAZED, CERAMIC, DIP-20 | Cobham Power Products | 5962H9656901QRX vs 5962H9656901VRA |
5962H9656901VRA | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 | Cobham Semiconductor Solutions | 5962H9656901QRX vs 5962H9656901VRA |
5962H9656901VRX | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, SIDE BRAZED, CERAMIC, DIP-20 | Cobham Power Products | 5962H9656901QRX vs 5962H9656901VRX |