Part Details for 5962L8771002QGX by Texas Instruments
Overview of 5962L8771002QGX by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962L8771002QGX
5962L8771002QGX CAD Models
5962L8771002QGX Part Data Attributes
|
5962L8771002QGX
Texas Instruments
Buy Now
|
Compare Parts:
5962L8771002QGX
Texas Instruments
DUAL OP-AMP, 4000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | TO-5 | |
Package Description | TO-5, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | O-MBCY-W8 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-5 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Slew Rate-Nom | 0.5 V/us | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Total Dose | 50k Rad(Si) V | |
Unity Gain BW-Nom | 1000 |
Alternate Parts for 5962L8771002QGX
This table gives cross-reference parts and alternative options found for 5962L8771002QGX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962L8771002QGX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM158AH-MLS | DUAL OP-AMP, 4000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN | Texas Instruments | 5962L8771002QGX vs LM158AH-MLS |
LM158AHLQMLV | DUAL OP-AMP, 4000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | 5962L8771002QGX vs LM158AHLQMLV |
5962-8771002MGX | DUAL OP-AMP, 4000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | 5962L8771002QGX vs 5962-8771002MGX |
LM158AH | DUAL OP-AMP, 4000uV OFFSET-MAX, 1.1MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN | STMicroelectronics | 5962L8771002QGX vs LM158AH |
LM158AH-SMD | Military-grade, dual, 32-V, 700-kHz operational amplifier 8-TO-99 -55 to 125 | Texas Instruments | 5962L8771002QGX vs LM158AH-SMD |
LM158AT | IC DUAL OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier | NXP Semiconductors | 5962L8771002QGX vs LM158AT |
LM158AH | Military-grade, dual, 32-V, 700-kHz op amp 8-TO-99 -55 to 125 | Texas Instruments | 5962L8771002QGX vs LM158AH |
5962-8771002MGA | DUAL OP-AMP, 4000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | 5962L8771002QGX vs 5962-8771002MGA |
LM158AH/883B | DUAL OP-AMP, 1MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN | Texas Instruments | 5962L8771002QGX vs LM158AH/883B |
5962L8771002QGA | DUAL OP-AMP, 4000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN | Texas Instruments | 5962L8771002QGX vs 5962L8771002QGA |