Part Details for 5962R0052001QVC by Intersil Corporation
Overview of 5962R0052001QVC by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962R0052001QVC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER, CDIP18 | 36 |
|
$637.5000 / $743.7500 | Buy Now |
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER, CDIP18 | 1 |
|
$867.0000 / $892.5000 | Buy Now |
Part Details for 5962R0052001QVC
5962R0052001QVC CAD Models
5962R0052001QVC Part Data Attributes
|
5962R0052001QVC
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962R0052001QVC
Intersil Corporation
8 CHANNEL, BUF OR INV BASED PRPHL DRVR, CDIP18, GREEN, CERAMIC, SIDE BRAZED, DIP-18
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 8 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-CDIP-T18 | |
JESD-609 Code | e4 | |
Number of Functions | 8 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 80 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 80 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Turn-off Time | 11 µs | |
Turn-on Time | 2 µs | |
Width | 7.62 mm |
Alternate Parts for 5962R0052001QVC
This table gives cross-reference parts and alternative options found for 5962R0052001QVC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R0052001QVC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R0052001QVC | Buffer/Inverter Based Peripheral Driver, CDIP18 | Renesas Electronics Corporation | 5962R0052001QVC vs 5962R0052001QVC |
5962R0052001QVX | Buffer/Inverter Based Peripheral Driver, CDIP18 | Renesas Electronics Corporation | 5962R0052001QVC vs 5962R0052001QVX |