Part Details for 5962R1222201V9A by Renesas Electronics Corporation
Overview of 5962R1222201V9A by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for 5962R1222201V9A
5962R1222201V9A CAD Models
5962R1222201V9A Part Data Attributes
|
5962R1222201V9A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5962R1222201V9A
Renesas Electronics Corporation
Operational Amplifier, 2 Func, 290uV Offset-Max, BIPolar
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | DIE, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1.5 µA | |
Common-mode Reject Ratio-Nom | 118 dB | |
Input Offset Voltage-Max | 290 µV | |
JESD-30 Code | R-XUUC-N8 | |
JESD-609 Code | e4 | |
Neg Supply Voltage Limit-Max | -21 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Slew Rate-Nom | 1.2 V/us | |
Supply Voltage Limit-Max | 21 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Total Dose | 100k Rad(Si) V | |
Unity Gain BW-Nom | 4000 |
Alternate Parts for 5962R1222201V9A
This table gives cross-reference parts and alternative options found for 5962R1222201V9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R1222201V9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R1222201V9A | DUAL OP-AMP, 290uV OFFSET-MAX, 4MHz BAND WIDTH, UUC8, ROHS COMPLIANT, DIE-8 | Intersil Corporation | 5962R1222201V9A vs 5962R1222201V9A |
ISL70218SEHX/SAMPLE | Radiation Hardened Dual 36V Precision Single-Supply, Rail-to-Rail Output, Low-Power Operational Amplifiers, , /Die Waffle Pack | Renesas Electronics Corporation | 5962R1222201V9A vs ISL70218SEHX/SAMPLE |
ISL70218SEHVX | Radiation Hardened Dual 36V Precision Single-Supply, Rail-to-Rail Output, Low-Power Operational Amplifiers, DIE, / | Renesas Electronics Corporation | 5962R1222201V9A vs ISL70218SEHVX |