Part Details for 5962R8771002VGA by National Semiconductor Corporation
Overview of 5962R8771002VGA by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962R8771002VGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962R8771002VGA-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT TO99-8 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
75 In Stock |
|
$480.3000 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, MBCY8 - Dual marked (LM158AHRQMLV) RoHS: Not Compliant Status: Active Min Qty: 1 | 75 |
|
$412.1800 / $484.9200 | Buy Now |
Part Details for 5962R8771002VGA
5962R8771002VGA CAD Models
5962R8771002VGA Part Data Attributes
|
5962R8771002VGA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5962R8771002VGA
National Semiconductor Corporation
IC DUAL OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | BCY | |
Package Description | SOP, CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.06 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | SOP | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.33 mm | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Total Dose | 100k Rad(Si) V | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 6.12 mm |
Alternate Parts for 5962R8771002VGA
This table gives cross-reference parts and alternative options found for 5962R8771002VGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R8771002VGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM158AH | IC DUAL OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN, Operational Amplifier | National Semiconductor Corporation | 5962R8771002VGA vs LM158AH |
5962R8771003VGA | IC DUAL OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | National Semiconductor Corporation | 5962R8771002VGA vs 5962R8771003VGA |
LM158AH/NOPB | IC DUAL OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN, Operational Amplifier | National Semiconductor Corporation | 5962R8771002VGA vs LM158AH/NOPB |
5962-8771002GX | IC DUAL OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | National Semiconductor Corporation | 5962R8771002VGA vs 5962-8771002GX |
LM158AHQMLV | DUAL OP-AMP, 2000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | 5962R8771002VGA vs LM158AHQMLV |
HA2-5152-2 | DUAL OP-AMP, 4000uV OFFSET-MAX, 1.3MHz BAND WIDTH, MBCY8 | Rochester Electronics LLC | 5962R8771002VGA vs HA2-5152-2 |
LM158AHRLQMLV | IC DUAL OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | National Semiconductor Corporation | 5962R8771002VGA vs LM158AHRLQMLV |
LM158AH/883 | IC DUAL OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | National Semiconductor Corporation | 5962R8771002VGA vs LM158AH/883 |