Part Details for 5962R8771003VXA by Texas Instruments
Overview of 5962R8771003VXA by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Renewable Energy
Automotive
Part Details for 5962R8771003VXA
5962R8771003VXA CAD Models
5962R8771003VXA Part Data Attributes
|
5962R8771003VXA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962R8771003VXA
Texas Instruments
Space-grade, dual, 32-V, 700-kHz operational amplifier 10-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-CDSO-G10 | |
JESD-609 Code | e0 | |
Length | 6.86 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.33 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Unity Gain BW-Nom | 700 | |
Width | 6.12 mm |
Alternate Parts for 5962R8771003VXA
This table gives cross-reference parts and alternative options found for 5962R8771003VXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R8771003VXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8771002VXA | DUAL OP-AMP, 4000uV OFFSET-MAX, 1MHz BAND WIDTH, CDSO10, CERAMIC, SOIC-10 | Texas Instruments | 5962R8771003VXA vs 5962-8771002VXA |
LM158AWGRQMLV | Space-grade, dual, 32-V, 700-kHz operational amplifier 10-CFP -55 to 125 | Texas Instruments | 5962R8771003VXA vs LM158AWGRQMLV |
5962-8771002QXX | DUAL OP-AMP, 4000uV OFFSET-MAX, 1MHz BAND WIDTH, CDSO10, CERAMIC, SOIC-10 | Texas Instruments | 5962R8771003VXA vs 5962-8771002QXX |
LM158AWG-QMLV | DUAL OP-AMP, 4000uV OFFSET-MAX, 1MHz BAND WIDTH, CDSO10, CERAMIC, SOIC-10 | Texas Instruments | 5962R8771003VXA vs LM158AWG-QMLV |