There are no models available for this part yet.
Overview of 5962R8954304VGA by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5962R8954304VGA by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5962R8954304VGA
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for 5962R8954304VGA by Analog Devices Inc
Part Data Attributes for 5962R8954304VGA by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
BCY
|
Package Description
|
, CAN8,.2
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.003 µA
|
Bias Current-Max (IIB) @25C
|
0.003 µA
|
Common-mode Reject Ratio-Nom
|
86 dB
|
Frequency Compensation
|
YES
|
Input Offset Current-Max (IIO)
|
0.0003 µA
|
Input Offset Voltage-Max
|
2000 µV
|
JESD-30 Code
|
O-MBCY-W8
|
Low-Bias
|
NO
|
Low-Offset
|
NO
|
Micropower
|
NO
|
Neg Supply Voltage Limit-Max
|
-40 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
METAL
|
Package Equivalence Code
|
CAN8,.2
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Qualified
|
Screening Level
|
MIL-PRF-38535 Class V
|
Slew Rate-Nom
|
18 V/us
|
Supply Current-Max
|
7 mA
|
Supply Voltage Limit-Max
|
40 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Dose
|
100k Rad(Si) V
|
Unity Gain BW-Nom
|
5500
|
Voltage Gain-Min
|
50000
|
Wideband
|
NO
|
Alternate Parts for 5962R8954304VGA
This table gives cross-reference parts and alternative options found for 5962R8954304VGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R8954304VGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8954304VGA | IC OP-AMP, 2000 uV OFFSET-MAX, 5.5 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | Analog Devices Inc | 5962R8954304VGA vs 5962-8954304VGA |
5962-8954304VGX | IC OP-AMP, 2000 uV OFFSET-MAX, 5.5 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | Analog Devices Inc | 5962R8954304VGA vs 5962-8954304VGX |
Related Parts for 5962R8954304VGA
-
5962R8954203VHAOperational Amplifiers
-
5962F8961501VXALine Driver or Receivers
-
5962-9566701MEADigital to Analog Converters
-
5AGXBA1D4F31C5NField Programmable Gate Arrays
-
5962R8947901VGAVoltage References
-
5KP130C-BTransient Suppressors
-
5962-8689001CAGates
-
5962-8957001XAOptocoupler
-
5962-88674013ABus Driver/Transceivers