Logic
5962R9575301V9A
Description: HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, UUC16, DIE-16

Overview of 5962R9575301V9A by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Robotics and Drones

CAD Models for 5962R9575301V9A by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962R9575301V9A by Intersil Corporation

5962R9575301V9A
Intersil Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
DIE
Package Description
DIE,
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
HCT
Input Conditioning
STANDARD
JESD-30 Code
S-XUUC-N16
JESD-609 Code
e0
Logic IC Type
2-LINE TO 4-LINE DECODER
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Equivalence Code
DIE OR CHIP
Package Shape
SQUARE
Package Style
UNCASED CHIP
Propagation Delay (tpd)
27 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Position
UPPER
Total Dose
100k Rad(Si) V
Want to compare parts?
  1. 5962R9575301V9A
    Intersil Corporation
    HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, UUC16, DIE-16
    VS

Alternate Parts for 5962R9575301V9A

This table gives cross-reference parts and alternative options found for 5962R9575301V9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9575301V9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962R9575301V9X Decoder/Driver, HCT Series, Inverted Output, CMOS Harris Semiconductor 5962R9575301V9A vs 5962R9575301V9X
5962R9575301V9A Decoder/Driver, HCT Series, Inverted Output, CMOS, DIE-16 Harris Semiconductor 5962R9575301V9A vs 5962R9575301V9A
5962R9575301V9X HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, UUC16 Intersil Corporation 5962R9575301V9A vs 5962R9575301V9X
Part Number Description Manufacturer Compare
74F537SCQR F/FAST SERIES, DECIMAL DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO20, SOIC-20 Texas Instruments 5962R9575301V9A vs 74F537SCQR
AM25LS2536XM Decoder/Driver, TTL/H/L Series, Configurable Output, TTL, 0.084 X 0.099 INCH, DIE-20 AMD 5962R9575301V9A vs AM25LS2536XM
74F537D-T Decoder/Driver, F/FAST Series, Configurable Output, TTL, PDSO20 YAGEO Corporation 5962R9575301V9A vs 74F537D-T
5962R9575301V9X Decoder/Driver, HCT Series, Inverted Output, CMOS Harris Semiconductor 5962R9575301V9A vs 5962R9575301V9X
74F537SC Decimal Decoder/Driver, F/FAST Series, Configurable Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation 5962R9575301V9A vs 74F537SC
74LVC139BQ,115 74LVC139 - Dual 2-to-4 line decoder/demultiplexer@en-us QFN 16-Pin Nexperia 5962R9575301V9A vs 74LVC139BQ,115
SN74LVC138AZQNR 3-Line To 8-Line decoder/Demultiplexer 20-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments 5962R9575301V9A vs SN74LVC138AZQNR
AM25LS2548XM Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, 0.081 X 0.096 INCH, DIE-20 AMD 5962R9575301V9A vs AM25LS2548XM
CD54HCT42H/3 Decoder/Driver, HCT Series, Inverted Output, CMOS Harris Semiconductor 5962R9575301V9A vs CD54HCT42H/3
QS74FCT239TZ Decoder/Driver, FCT Series, True Output, CMOS, PZIP20, Quality Semiconductor Inc 5962R9575301V9A vs QS74FCT239TZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962R9575301V9A by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962R9575301V9A by Intersil Corporation

Select Manufacturer
Which Manufacturer of 5962R9575301V9A would you like to use for your alert(s)?
  • Please alert me when 5962R9575301V9A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962R9575301V9A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962R9575301V9A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962R9575301V9A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962R9575301V9A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962R9575301V9A by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: