Part Details for 5962R9581901VQX by Intersil Corporation
Overview of 5962R9581901VQX by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962R9581901VQX
5962R9581901VQX CAD Models
5962R9581901VQX Part Data Attributes
|
5962R9581901VQX
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962R9581901VQX
Intersil Corporation
24 I/O, PIA-GENERAL PURPOSE, CDIP40, SIDE BRAZED, CERAMIC, DIP-40
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-CDIP-T40 | |
Length | 52.3875 mm | |
Number of I/O Lines | 24 | |
Number of Ports | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for 5962R9581901VQX
This table gives cross-reference parts and alternative options found for 5962R9581901VQX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9581901VQX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA82C55A-8ID | Parallel IO Port, CMOS, CDIP40 | Integrated Device Technology Inc | 5962R9581901VQX vs CA82C55A-8ID |
LP82C55A-2 | Parallel I/O Port, 24 I/O, CMOS, PDIP40, DIP-40 | Intel Corporation | 5962R9581901VQX vs LP82C55A-2 |
8406602QA | 24 I/O, PIA-GENERAL PURPOSE, CDIP40 | Intersil Corporation | 5962R9581901VQX vs 8406602QA |
MD82C55A | Parallel I/O Port, 24 I/O, CMOS, CDIP40 | Renesas Electronics Corporation | 5962R9581901VQX vs MD82C55A |
MD82C55A/883 | Parallel I/O Port, 24 I/O, CMOS, CDIP40 | Harris Semiconductor | 5962R9581901VQX vs MD82C55A/883 |
CA82C55A-8IP | Parallel I/O Port, 24 I/O, CMOS, PDIP40, PLASTIC, DIP-40 | Tundra Semiconductor Corp | 5962R9581901VQX vs CA82C55A-8IP |
8406602QA | CMOS Programmable Peripheral Interface, CERDIP, /Tube | Renesas Electronics Corporation | 5962R9581901VQX vs 8406602QA |
ID82C55A | Parallel I/O Port, 24 I/O, CMOS, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40 | AMD | 5962R9581901VQX vs ID82C55A |
5962R9581901QQX | 24 I/O, PIA-GENERAL PURPOSE, CDIP40, SIDE BRAZED, CERAMIC, DIP-40 | Intersil Corporation | 5962R9581901VQX vs 5962R9581901QQX |
CA82C55A-8ID | Parallel IO Port, CMOS, CDIP40, | Tundra Semiconductor Corp | 5962R9581901VQX vs CA82C55A-8ID |