Part Details for 5962R9582101VXX by Intersil Corporation
Overview of 5962R9582101VXX by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for 5962R9582101VXX
5962R9582101VXX CAD Models
5962R9582101VXX Part Data Attributes
|
5962R9582101VXX
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962R9582101VXX
Intersil Corporation
4 CHANNEL(S), 5MHz, DMA CONTROLLER, CDFP42
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 8 | |
Bus Compatibility | HS-80C86RH; HS-80C85RH | |
Clock Frequency-Max | 5 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDFP-F42 | |
Number of DMA Channels | 4 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for 5962R9582101VXX
This table gives cross-reference parts and alternative options found for 5962R9582101VXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9582101VXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS9-82C37ARH/SAMPLE | DMA Controller, 4 Channel(s), 5MHz, CMOS, CDFP42, METAL SEALED, CERAMIC, FP-42 | Harris Semiconductor | 5962R9582101VXX vs HS9-82C37ARH/SAMPLE |
5962R9582101QXX | 4 CHANNEL(S), 5MHz, DMA CONTROLLER, CDFP42 | Intersil Corporation | 5962R9582101VXX vs 5962R9582101QXX |
5962R9582101QXC | 4 CHANNEL(S), 5MHz, DMA CONTROLLER, CDFP42, METAL SEALED, CERAMIC, DFP-42 | Intersil Corporation | 5962R9582101VXX vs 5962R9582101QXC |