Part Details for 5962R9652201QCX by Cobham Semiconductor Solutions
Overview of 5962R9652201QCX by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9652201QCX
5962R9652201QCX CAD Models
5962R9652201QCX Part Data Attributes
|
5962R9652201QCX
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
5962R9652201QCX
Cobham Semiconductor Solutions
AND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14, SIDE-BRAZED, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-CDIP-T14 | |
Length | 19.43 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for 5962R9652201QCX
This table gives cross-reference parts and alternative options found for 5962R9652201QCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9652201QCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9652201VCA | AND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14, SIDE-BRAZED, CERAMIC, DIP-14 | Cobham Semiconductor Solutions | 5962R9652201QCX vs 5962R9652201VCA |
UT54ACS11-PCX | AND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Cobham PLC | 5962R9652201QCX vs UT54ACS11-PCX |
UT54ACS11PCA | AC SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | 5962R9652201QCX vs UT54ACS11PCA |
UT54ACS11PVCH | AC SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | 5962R9652201QCX vs UT54ACS11PVCH |
UT54ACS11PVXH | AC SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | 5962R9652201QCX vs UT54ACS11PVXH |
UT54ACS11PQCH | AC SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | 5962R9652201QCX vs UT54ACS11PQCH |
5962H9652201VCC | AND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14, SIDE-BRAZED, CERAMIC, DIP-14 | Cobham Semiconductor Solutions | 5962R9652201QCX vs 5962H9652201VCC |
UT54ACS11-PCC | AND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14, DIP-14 | Cobham Semiconductor Solutions | 5962R9652201QCX vs UT54ACS11-PCC |
UT54ACS11-PCX | AND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Cobham Power Products | 5962R9652201QCX vs UT54ACS11-PCX |
5962H9652201QCC | AND Gate, AC Series, 3-Func, 3-Input, CMOS, CDIP14, SIDE-BRAZED, CERAMIC, DIP-14 | Cobham Semiconductor Solutions | 5962R9652201QCX vs 5962H9652201QCC |