Part Details for 5962R9653401QXA by Cobham Semiconductor Solutions
Overview of 5962R9653401QXA by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9653401QXA
5962R9653401QXA CAD Models
5962R9653401QXA Part Data Attributes
|
5962R9653401QXA
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
5962R9653401QXA
Cobham Semiconductor Solutions
D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.525 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 21 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Trigger Type | POSITIVE EDGE | |
Width | 6.2865 mm | |
fmax-Min | 71 MHz |
Alternate Parts for 5962R9653401QXA
This table gives cross-reference parts and alternative options found for 5962R9653401QXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9653401QXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962H9653401VXA | D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDFP14, CERAMIC, DFP-14 | Cobham PLC | 5962R9653401QXA vs 5962H9653401VXA |
M38510R75302SDA | AC SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, DFP-14 | Texas Instruments | 5962R9653401QXA vs M38510R75302SDA |
UT54ACS74-UVAH | D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDFP14, FP-14 | Cobham PLC | 5962R9653401QXA vs UT54ACS74-UVAH |
UT54ACS74-UQCR | D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDFP14, FP-14 | Cobham PLC | 5962R9653401QXA vs UT54ACS74-UQCR |
UT54ACS74-UQCH | D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDFP14, FP-14 | Cobham PLC | 5962R9653401QXA vs UT54ACS74-UQCH |
M38510/75302BDX | D Flip-Flop, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDFP14, | Teledyne e2v | 5962R9653401QXA vs M38510/75302BDX |
M38510/75302BDA | D Flip-Flop, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDFP14, | Teledyne e2v | 5962R9653401QXA vs M38510/75302BDA |
M38510R75302BDX | AC SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, DFP14, 0.280 X 0.260 INCH, 0.085 INCH HEIGHT, FP-14 | Texas Instruments | 5962R9653401QXA vs M38510R75302BDX |
UT54ACS74-UVXR | D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDFP14, FP-14 | Cobham PLC | 5962R9653401QXA vs UT54ACS74-UVXR |
JM54AC74BDA | FF/Latch | Teledyne e2v | 5962R9653401QXA vs JM54AC74BDA |