Part Details for 5962R9661002VCX by Harris Semiconductor
Overview of 5962R9661002VCX by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9661002VCX
5962R9661002VCX CAD Models
5962R9661002VCX Part Data Attributes
|
5962R9661002VCX
Harris Semiconductor
Buy Now
|
Compare Parts:
5962R9661002VCX
Harris Semiconductor
AND/NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T14 | |
Logic IC Type | AND/NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 405 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V |
Alternate Parts for 5962R9661002VCX
This table gives cross-reference parts and alternative options found for 5962R9661002VCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9661002VCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4068BF3A | CMOS 8-Input NAND/AND Gate 14-CDIP -55 to 125 | Texas Instruments | 5962R9661002VCX vs CD4068BF3A |
CD4068BDMSH | AND/NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14 | Harris Semiconductor | 5962R9661002VCX vs CD4068BDMSH |
CD4068BD/883 | 4000/14000/40000 SERIES, 8-INPUT AND/NAND GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | 5962R9661002VCX vs CD4068BD/883 |
CD4068BF | AND/NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14 | Harris Semiconductor | 5962R9661002VCX vs CD4068BF |
HD14068BP | 4000/14000/40000 SERIES, 8-INPUT NAND GATE, PDIP14, DP-14 | Renesas Electronics Corporation | 5962R9661002VCX vs HD14068BP |
CD4068BD | AND/NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14 | Harris Semiconductor | 5962R9661002VCX vs CD4068BD |
CD4068BFMSR | AND/NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14 | Harris Semiconductor | 5962R9661002VCX vs CD4068BFMSR |
CD4068BFX | AND/NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14 | Harris Semiconductor | 5962R9661002VCX vs CD4068BFX |
MC14068BALD | 4000/14000/40000 SERIES, 8-INPUT NAND GATE, CDIP14, 632-08 | Motorola Mobility LLC | 5962R9661002VCX vs MC14068BALD |
5962R9661002VCC | AND/NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | 5962R9661002VCX vs 5962R9661002VCC |