Part Details for 5962R9665302VCX by Intersil Corporation
Overview of 5962R9665302VCX by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9665302VCX
5962R9665302VCX CAD Models
5962R9665302VCX Part Data Attributes
|
5962R9665302VCX
Intersil Corporation
Buy Now
|
Compare Parts:
5962R9665302VCX
Intersil Corporation
4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e4 | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 149 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V |
Alternate Parts for 5962R9665302VCX
This table gives cross-reference parts and alternative options found for 5962R9665302VCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9665302VCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9665301VCC | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14 | Renesas Electronics Corporation | 5962R9665302VCX vs 5962R9665301VCC |
MC14069UBALD | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | 5962R9665302VCX vs MC14069UBALD |
5962R9665302VCC | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14 | Harris Semiconductor | 5962R9665302VCX vs 5962R9665302VCC |
HEF4069UBPB | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP14, Gate | NXP Semiconductors | 5962R9665302VCX vs HEF4069UBPB |
CD4069UBCN_NL | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | 5962R9665302VCX vs CD4069UBCN_NL |
CD4069UBE | 6-ch, 3-V to 18-V inverters 14-PDIP -55 to 125 | Texas Instruments | 5962R9665302VCX vs CD4069UBE |
CD4069UBE | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP14 | Intersil Corporation | 5962R9665302VCX vs CD4069UBE |
CD4069UBFMSR | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14 | Harris Semiconductor | 5962R9665302VCX vs CD4069UBFMSR |
HEF4069UBDB | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate | NXP Semiconductors | 5962R9665302VCX vs HEF4069UBDB |
MC14069UBCPD | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | 5962R9665302VCX vs MC14069UBCPD |