Part Details for 5962R9666301TXC by Intersil Corporation
Overview of 5962R9666301TXC by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9666301TXC
5962R9666301TXC CAD Models
5962R9666301TXC Part Data Attributes
|
5962R9666301TXC
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962R9666301TXC
Intersil Corporation
QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFP | |
Package Description | QFF, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422 | |
JESD-30 Code | R-CDFP-F16 | |
JESD-609 Code | e4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Transmit Delay-Max | 42 ns | |
Width | 6.73 mm |
Alternate Parts for 5962R9666301TXC
This table gives cross-reference parts and alternative options found for 5962R9666301TXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9666301TXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90C031W-QMLV | LVDS quad CMOS differential line driver 16-CFP -55 to 125 | Texas Instruments | 5962R9666301TXC vs DS90C031W-QMLV |
5962-9583301QFX | QUAD LINE DRIVER, CDFP16, MO-092AC, CERAMIC, DFP-16 | Texas Instruments | 5962R9666301TXC vs 5962-9583301QFX |
DS26C31MW/883 | CMOS Quad TRI STATE Differential Line Drivers 16-CFP -55 to 125 | Texas Instruments | 5962R9666301TXC vs DS26C31MW/883 |
5962-9583301QFX | IC QUAD LINE DRIVER, CDFP16, MO-092AC, CERAMIC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962R9666301TXC vs 5962-9583301QFX |
5962-9163901MFA | Quadruple Differential Line Driver 16-CFP -55 to 125 | Texas Instruments | 5962R9666301TXC vs 5962-9163901MFA |
5962-9163901MFX | IC QUAD LINE DRIVER, CDFP16, CERAMIC, FP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962R9666301TXC vs 5962-9163901MFX |
5962F9666301QXX | QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16 | Intersil Corporation | 5962R9666301TXC vs 5962F9666301QXX |
5962R9666301TXC | Line Driver, 4 Func, 4 Driver, CMOS, CDFP16 | Renesas Electronics Corporation | 5962R9666301TXC vs 5962R9666301TXC |
5962-9163901MFA | IC QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962R9666301TXC vs 5962-9163901MFA |
DS90C031W-QML | QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16 | Texas Instruments | 5962R9666301TXC vs DS90C031W-QML |