Part Details for 5962R9666702VEX by Harris Semiconductor
Overview of 5962R9666702VEX by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9666702VEX
5962R9666702VEX CAD Models
5962R9666702VEX Part Data Attributes
|
5962R9666702VEX
Harris Semiconductor
Buy Now
|
Compare Parts:
5962R9666702VEX
Harris Semiconductor
Multiplexer, 4000/14000/40000 Series, 1-Func, 8 Line Input, 1 Line Output, True Output, CMOS, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T16 | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 540 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V |
Alternate Parts for 5962R9666702VEX
This table gives cross-reference parts and alternative options found for 5962R9666702VEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9666702VEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4512BD | IC 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, SOT-74, CERDIP-16, Multiplexer/Demultiplexer | NXP Semiconductors | 5962R9666702VEX vs HEF4512BD |
4512BDM | Multiplexer, 1-Func, 8 Line Input, CMOS, CDIP16, | Fairchild Semiconductor Corporation | 5962R9666702VEX vs 4512BDM |
HEF4512BP | IC 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, PLASTIC, SOT-38-1, DIP-16, Multiplexer/Demultiplexer | NXP Semiconductors | 5962R9666702VEX vs HEF4512BP |
HCC4512BF | 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | 5962R9666702VEX vs HCC4512BF |
5962R9666702VEC | 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16 | Intersil Corporation | 5962R9666702VEX vs 5962R9666702VEC |
34512DC | Multiplexer, 1-Func, 8 Line Input, CMOS, CDIP16, | Fairchild Semiconductor Corporation | 5962R9666702VEX vs 34512DC |
5962-01-249-4971 | Multiplexer/Demultiplexer | Renesas Electronics Corporation | 5962R9666702VEX vs 5962-01-249-4971 |
CD4512BMN | 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | 5962R9666702VEX vs CD4512BMN |
4512BDCQR | Multiplexer, 1-Func, 8 Line Input, CMOS, CDIP16, | Fairchild Semiconductor Corporation | 5962R9666702VEX vs 4512BDCQR |
MC14512BALDS | IC,LOGIC MUX,SINGLE,8-INPUT,CMOS,DIP,16PIN,CERAMIC | Freescale Semiconductor | 5962R9666702VEX vs MC14512BALDS |