Part Details for 5962R9863702VGA by National Semiconductor Corporation
Overview of 5962R9863702VGA by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 5962R9863702VGA
5962R9863702VGA CAD Models
5962R9863702VGA Part Data Attributes
|
5962R9863702VGA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5962R9863702VGA
National Semiconductor Corporation
IC OP-AMP, 3000 uV OFFSET-MAX, MBCY8, TO-99, 8 PIN, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | BCY | |
Package Description | TO-99, CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Bias Current-Max (IIB) @25C | 0.005 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Slew Rate-Min | 0.05 V/us | |
Slew Rate-Nom | 0.25 V/us | |
Supply Current-Max | 0.8 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Gain-Min | 20000 |
Alternate Parts for 5962R9863702VGA
This table gives cross-reference parts and alternative options found for 5962R9863702VGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9863702VGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9863702VGA | OP-AMP, 3000uV OFFSET-MAX, MBCY8, TO-99, 8 PIN | Texas Instruments | 5962R9863702VGA vs 5962R9863702VGA |
5962R9863702VGX | IC OP-AMP, 3000 uV OFFSET-MAX, MBCY8, TO-99, 8 PIN, Operational Amplifier | National Semiconductor Corporation | 5962R9863702VGA vs 5962R9863702VGX |
LM108AH | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN | AMD | 5962R9863702VGA vs LM108AH |
LM108AHRQML | OP-AMP, 500uV OFFSET-MAX, MBCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | 5962R9863702VGA vs LM108AHRQML |
LM108AH | OP-AMP, 1000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, METAL CAN-8 | Texas Instruments | 5962R9863702VGA vs LM108AH |
LM108AH | OP-AMP, 1000uV OFFSET-MAX, 0.8MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN | STMicroelectronics | 5962R9863702VGA vs LM108AH |
LM108AH | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8 | National Semiconductor Corporation | 5962R9863702VGA vs LM108AH |
LM108AHB | Operational Amplifier, 1 Func, 1000uV Offset-Max, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN | AMD | 5962R9863702VGA vs LM108AHB |
5962R9863702QGX | OP-AMP, 3000uV OFFSET-MAX, MBCY8, TO-99, 8 PIN | Texas Instruments | 5962R9863702VGA vs 5962R9863702QGX |
LM108AH/883C | OP-AMP, 1000uV OFFSET-MAX, MBCY8 | Linear Technology | 5962R9863702VGA vs LM108AH/883C |