Part Details for 5962R9863702VZX by National Semiconductor Corporation
Overview of 5962R9863702VZX by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 5962R9863702VZX
5962R9863702VZX CAD Models
5962R9863702VZX Part Data Attributes
|
5962R9863702VZX
National Semiconductor Corporation
Buy Now
|
Compare Parts:
5962R9863702VZX
National Semiconductor Corporation
IC OP-AMP, 3000 uV OFFSET-MAX, CDSO10, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-CDSO-G10 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.33 mm | |
Slew Rate-Nom | 0.25 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.12 mm |
Alternate Parts for 5962R9863702VZX
This table gives cross-reference parts and alternative options found for 5962R9863702VZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9863702VZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9863702QZA | OP-AMP, 3000uV OFFSET-MAX, CDSO10 | Texas Instruments | 5962R9863702VZX vs 5962R9863702QZA |
LM108AWG/883 | OP-AMP, 1000uV OFFSET-MAX, CDSO10, CERAMIC, SOIC-10 | Texas Instruments | 5962R9863702VZX vs LM108AWG/883 |
LM108AWGRQML | OP-AMP, 500uV OFFSET-MAX, CDSO10, CERAMIC, SOIC-10 | Texas Instruments | 5962R9863702VZX vs LM108AWGRQML |
5962R9863702QZX | OP-AMP, 3000uV OFFSET-MAX, CDSO10 | Texas Instruments | 5962R9863702VZX vs 5962R9863702QZX |
5962R9863702VZA | IC OP-AMP, 3000 uV OFFSET-MAX, CDSO10, Operational Amplifier | National Semiconductor Corporation | 5962R9863702VZX vs 5962R9863702VZA |
5962R9863702VZA | OP-AMP, 1000uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | 5962R9863702VZX vs 5962R9863702VZA |