Part Details for 5962R9950401VDA by Rochester Electronics LLC
Overview of 5962R9950401VDA by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9950401VDA
5962R9950401VDA CAD Models
5962R9950401VDA Part Data Attributes
|
5962R9950401VDA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
5962R9950401VDA
Rochester Electronics LLC
Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, CDFP14, CERAMIC, FP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 76 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.032 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Width | 6.35 mm |
Alternate Parts for 5962R9950401VDA
This table gives cross-reference parts and alternative options found for 5962R9950401VDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9950401VDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/11006BDX | Operational Amplifier, 4 Func, 4000uV Offset-Max, CDFP14, CERAMIC, DFP-14 | Lansdale Semiconductor Inc | 5962R9950401VDA vs M38510/11006BDX |
LM124W | Military-grade, quad, 30-V, 1.2-MHz operational amplifier with -55°C to 125°C operation 14-CFP -55 to 125 | Texas Instruments | 5962R9950401VDA vs LM124W |
JM38510/11006SDA | Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, CDFP14 | National Semiconductor Corporation | 5962R9950401VDA vs JM38510/11006SDA |
LM124AWRQML | QUAD OP-AMP, 4000uV OFFSET-MAX, 1MHz BAND WIDTH, CDFP14, CERAMIC, FP-14 | Texas Instruments | 5962R9950401VDA vs LM124AWRQML |
M38510/11005BDX | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, CDFP14, CERAMIC, DFP-14, Operational Amplifier | NXP Semiconductors | 5962R9950401VDA vs M38510/11005BDX |
JM38510/11006SDA | QUAD OP-AMP, 4000uV OFFSET-MAX, 1MHz BAND WIDTH, CDFP14, CERAMIC, FP-14 | Texas Instruments | 5962R9950401VDA vs JM38510/11006SDA |
M38510/11005SDX | Operational Amplifier, 4 Func, 7000uV Offset-Max, CDFP14, CERAMIC, DFP-14 | Harris Semiconductor | 5962R9950401VDA vs M38510/11005SDX |
LM124F | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDFP14, CERPACK-14 | AMD | 5962R9950401VDA vs LM124F |
LM124AW/883 | IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDFP14, CERAMIC, FP-14, Operational Amplifier | National Semiconductor Corporation | 5962R9950401VDA vs LM124AW/883 |
LM124W/883 | IC QUAD OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDFP14, CERPACK-14, Operational Amplifier | National Semiconductor Corporation | 5962R9950401VDA vs LM124W/883 |