Part Details for 5962R9950401VZA by National Semiconductor Corporation
Overview of 5962R9950401VZA by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962R9950401VZA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962R9950401VZA-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14CFP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$429.8500 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, CDSO14 - Dual marked (LM124AWGRQV) RoHS: Not Compliant Status: Active Min Qty: 1 | 10 |
|
$368.8800 / $433.9800 | Buy Now |
Part Details for 5962R9950401VZA
5962R9950401VZA CAD Models
5962R9950401VZA Part Data Attributes
|
5962R9950401VZA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5962R9950401VZA
National Semiconductor Corporation
IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDSO14, CERAMIC, SOIC-14, Operational Amplifier
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.4 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.075 µA | |
Common-mode Reject Ratio-Nom | 76 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-CDSO-G14 | |
JESD-609 Code | e0 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.03 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 40000 | |
Wideband | NO | |
Width | 6.35 mm |
Alternate Parts for 5962R9950401VZA
This table gives cross-reference parts and alternative options found for 5962R9950401VZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9950401VZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM124AWGRQML | IC QUAD OP-AMP, 2000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDSO14, CERAMIC, SOIC-14, Operational Amplifier | National Semiconductor Corporation | 5962R9950401VZA vs LM124AWGRQML |
5962R9950401QZX | QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, CDSO14, CERAMIC, SOIC-14 | Texas Instruments | 5962R9950401VZA vs 5962R9950401QZX |
LM124AWGRQML | QUAD OP-AMP, 2000uV OFFSET-MAX, 1MHz BAND WIDTH, CDSO14, CERAMIC, SOIC-14 | Texas Instruments | 5962R9950401VZA vs LM124AWGRQML |