Part Details for 5962F0250802VXC by STMicroelectronics
Overview of 5962F0250802VXC by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5962F0250802VXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHFXH162245K03V
|
Avnet Americas | Rad-Hard 16-Bit Bus Transceiver with Bus Hold Output Resistors on A Side and 3-State Output 1.8V to 3.6V 48-Pin Flat SMD Bulk - Bulk (Alt: RHFXH162245K03V) RoHS: Not Compliant Min Qty: 18 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RHFXH162245K03V
|
Avnet Americas | Rad-Hard 16-Bit Bus Transceiver with Bus Hold Output Resistors on A Side and 3-State Output 1.8V to 3.6V 48-Pin Flat SMD Bulk - Bulk (Alt: RHFXH162245K03V) RoHS: Not Compliant Min Qty: 18 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ |
Part Details for 5962F0250802VXC
5962F0250802VXC CAD Models
5962F0250802VXC Part Data Attributes:
|
5962F0250802VXC
STMicroelectronics
Buy Now
|
Compare Parts:
5962F0250802VXC
STMicroelectronics
5962F0250802VXC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
JESD-30 Code | R-XDFP-F48 | |
Load Capacitance (CL) | 30 pF | |
Max I(ol) | 0.004 A | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC | |
Package Code | DFP | |
Package Equivalence Code | FL48,.4,25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 8.7 ns | |
Qualification Status | Qualified | |
Screening Level | 38535V;38534K;883S | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V |