Datasheets
5962F0254201QXC by:

QUAD OP-AMP, 10000uV OFFSET-MAX, CDFP14, CERAMIC, GREEN, DFP-14

Part Details for 5962F0254201QXC by Intersil Corporation

Overview of 5962F0254201QXC by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Aerospace and Defense Renewable Energy Robotics and Drones

Part Details for 5962F0254201QXC

5962F0254201QXC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5962F0254201QXC Part Data Attributes

5962F0254201QXC Intersil Corporation
Buy Now Datasheet
Compare Parts:
5962F0254201QXC Intersil Corporation QUAD OP-AMP, 10000uV OFFSET-MAX, CDFP14, CERAMIC, GREEN, DFP-14
Part Life Cycle Code Transferred
Ihs Manufacturer INTERSIL CORP
Part Package Code DFP
Package Description DFP, FL14,.25
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.4 µA
Bias Current-Max (IIB) @25C 0.4 µA
Common-mode Reject Ratio-Nom 70 dB
Frequency Compensation YES
Input Offset Voltage-Max 10000 µV
JESD-30 Code R-CDFP-F14
JESD-609 Code e4
Low-Bias NO
Low-Offset NO
Micropower YES
Neg Supply Voltage Limit-Max -17.5 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DFP
Package Equivalence Code FL14,.25
Package Shape RECTANGULAR
Package Style FLATPACK
Power NO
Programmable Power NO
Qualification Status Not Qualified
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 2.92 mm
Slew Rate-Min 0.4 V/us
Supply Current-Max 3 mA
Supply Voltage Limit-Max 17.5 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Technology BICMOS
Temperature Grade MILITARY
Terminal Finish GOLD
Terminal Form FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL
Total Dose 300k Rad(Si) V
Voltage Gain-Min 20000
Wideband NO
Width 6.285 mm

Alternate Parts for 5962F0254201QXC

This table gives cross-reference parts and alternative options found for 5962F0254201QXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F0254201QXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ISL7124SRHF/PROTO Single Supply Quad Operational Amplifier, CFP, /Tray Renesas Electronics Corporation 5962F0254201QXC vs ISL7124SRHF/PROTO
5962F0254201QXX QUAD OP-AMP, 10000uV OFFSET-MAX, CDFP14, CERAMIC, DFP-14 Intersil Corporation 5962F0254201QXC vs 5962F0254201QXX
ISL7124SRHQF QUAD OP-AMP, 10000uV OFFSET-MAX, CDFP14, CERAMIC, GREEN, DFP-14 Intersil Corporation 5962F0254201QXC vs ISL7124SRHQF
ISL7124SEHVF Single Supply Quad Operational Amplifier, CFP, /Tray Renesas Electronics Corporation 5962F0254201QXC vs ISL7124SEHVF
ISL7124SRHQF Single Supply Quad Operational Amplifier, CFP, /Tray Renesas Electronics Corporation 5962F0254201QXC vs ISL7124SRHQF
5962F0254202VXC QUAD OP-AMP, 10000uV OFFSET-MAX, CDFP14, METAL SEALED, CERAMIC, DFP-14 Intersil Corporation 5962F0254201QXC vs 5962F0254202VXC
5962F0254201VXC QUAD OP-AMP, 10000uV OFFSET-MAX, CDFP14, CERAMIC, DFP-14 Intersil Corporation 5962F0254201QXC vs 5962F0254201VXC
ISL7124SEHVF QUAD OP-AMP, 10000uV OFFSET-MAX, CDFP14, METAL SEALED, CERAMIC, DFP-14 Intersil Corporation 5962F0254201QXC vs ISL7124SEHVF
5962F0254201QXC Operational Amplifier, 4 Func, 10000uV Offset-Max, BICMOS, CDFP14 Renesas Electronics Corporation 5962F0254201QXC vs 5962F0254201QXC
Part Number Description Manufacturer Compare
5962F0254201VXC QUAD OP-AMP, 10000uV OFFSET-MAX, CDFP14, CERAMIC, DFP-14 Intersil Corporation 5962F0254201QXC vs 5962F0254201VXC
ISL7124SEHVF Single Supply Quad Operational Amplifier, CFP, /Tray Renesas Electronics Corporation 5962F0254201QXC vs ISL7124SEHVF
5962F0254202VXC Operational Amplifier, 4 Func, 10000uV Offset-Max, BICMOS, CDFP14 Renesas Electronics Corporation 5962F0254201QXC vs 5962F0254202VXC
ISL7124SEHVF QUAD OP-AMP, 10000uV OFFSET-MAX, CDFP14, METAL SEALED, CERAMIC, DFP-14 Intersil Corporation 5962F0254201QXC vs ISL7124SEHVF
5962F0254201QXC Operational Amplifier, 4 Func, 10000uV Offset-Max, BICMOS, CDFP14 Renesas Electronics Corporation 5962F0254201QXC vs 5962F0254201QXC
ISL7124SRHQF QUAD OP-AMP, 10000uV OFFSET-MAX, CDFP14, CERAMIC, GREEN, DFP-14 Intersil Corporation 5962F0254201QXC vs ISL7124SRHQF
5962F0254202VXC QUAD OP-AMP, 10000uV OFFSET-MAX, CDFP14, METAL SEALED, CERAMIC, DFP-14 Intersil Corporation 5962F0254201QXC vs 5962F0254202VXC
ISL7124SRHQF Single Supply Quad Operational Amplifier, CFP, /Tray Renesas Electronics Corporation 5962F0254201QXC vs ISL7124SRHQF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962F0254201QXC by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962F0254201QXC by Intersil Corporation

Select Manufacturer
Which Manufacturer of 5962F0254201QXC would you like to use for your alert(s)?
  • Please alert me when 5962F0254201QXC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962F0254201QXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962F0254201QXC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962F0254201QXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962F0254201QXC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962F0254201QXC by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: