Part Details for 5962F0421001VXA by STMicroelectronics
Overview of 5962F0421001VXA by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Price & Stock for 5962F0421001VXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHFAC16244K02V
|
Avnet Americas | 54AC Rad-Hard 16-bit Transceiver Non-Inverting CMOS 2V to 6V Solder Dip 48-Pin Flat SMD Strip Pack - Bulk (Alt: RHFAC16244K02V) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 29 Weeks, 6 Days Container: Bulk | 4 |
|
RFQ | |
DISTI #
RHFAC16244K02V
|
Avnet Americas | 54AC Rad-Hard 16-bit Transceiver Non-Inverting CMOS 2V to 6V Solder Dip 48-Pin Flat SMD Strip Pack - Bulk (Alt: RHFAC16244K02V) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 29 Weeks, 6 Days Container: Bulk | 4 |
|
RFQ | |
DISTI #
RHFAC16244K02V
|
Avnet Americas | 54AC Rad-Hard 16-bit Transceiver Non-Inverting CMOS 2V to 6V Solder Dip 48-Pin Flat SMD Strip Pack - Bulk (Alt: RHFAC16244K02V) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 29 Weeks, 6 Days Container: Bulk | 4 |
|
RFQ |
Part Details for 5962F0421001VXA
5962F0421001VXA CAD Models
5962F0421001VXA Part Data Attributes
|
5962F0421001VXA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
5962F0421001VXA
STMicroelectronics
AC SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, DFP48, FP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFP | |
Package Description | DFP, FL48,.4,25 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 29 Weeks, 6 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Control Type | ENABLE LOW | |
Family | AC | |
JESD-30 Code | R-XDFP-F48 | |
JESD-609 Code | e0 | |
Length | 15.745 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Equivalence Code | FL48,.4,25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.72 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 9.65 mm |