Logic
5962F0421001VXC
STMicroelectronics
Description: AC SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, DFP48, FP-48

Overview of 5962F0421001VXC by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Financial Technology (Fintech) Renewable Energy Automotive

CAD Models for 5962F0421001VXC by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962F0421001VXC by STMicroelectronics

5962F0421001VXC
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DFP
Package Description
DFP, FL48,.4,25
Pin Count
48
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Control Type
ENABLE LOW
Family
AC
JESD-30 Code
R-XDFP-F48
JESD-609 Code
e4
Length
15.745 mm
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.024 A
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
UNSPECIFIED
Package Code
DFP
Package Equivalence Code
FL48,.4,25
Package Shape
RECTANGULAR
Package Style
FLATPACK
Prop. Delay@Nom-Sup
9 ns
Propagation Delay (tpd)
11.5 ns
Qualification Status
Qualified
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
2.72 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Gold (Au)
Terminal Form
FLAT
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Total Dose
300k Rad(Si) V
Width
9.65 mm
Want to compare parts?
  1. 5962F0421001VXC
    STMicroelectronics
    AC SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, DFP48, FP-48
    VS

Alternate Parts for 5962F0421001VXC

This table gives cross-reference parts and alternative options found for 5962F0421001VXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F0421001VXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962F0421001VXA AC SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, DFP48, FP-48 STMicroelectronics 5962F0421001VXC vs 5962F0421001VXA
5962F0421001QXC AC SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, DFP48, FP-48 STMicroelectronics 5962F0421001VXC vs 5962F0421001QXC

Related Parts for 5962F0421001VXC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962F0421001VXC by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962F0421001VXC by STMicroelectronics

Select Manufacturer
Which Manufacturer of 5962F0421001VXC would you like to use for your alert(s)?
  • Please alert me when 5962F0421001VXC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962F0421001VXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962F0421001VXC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962F0421001VXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962F0421001VXC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962F0421001VXC by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: