There are no models available for this part yet.
Overview of 5962F7802302VFA by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962F7802302VFA | Texas Instruments | Quad High Speed Differential Line Drivers 16-CFP -55 to 125 |
Price & Stock for 5962F7802302VFA by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
296-5962F7802302VFA-ND
|
DigiKey | QUAD HIGH SPEED DIFFERENTIAL LIN Min Qty: 1 Lead time: 20 Weeks Container: Tube |
15 In Stock |
|
$418.0000 | Buy Now |
CAD Models for 5962F7802302VFA by Texas Instruments
Part Data Attributes for 5962F7802302VFA by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DFP
|
Package Description
|
DFP,
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
LG_MAX
|
Differential Output
|
YES
|
Driver Number of Bits
|
4
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
LINE DRIVER
|
Interface Standard
|
EIA-422; FED STD 1020
|
JESD-30 Code
|
R-GDFP-F16
|
JESD-609 Code
|
e0
|
Length
|
10.16 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Qualification Status
|
Qualified
|
Screening Level
|
MIL-PRF-38535 Class V
|
Seated Height-Max
|
2.032 mm
|
Supply Current-Max
|
40 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Supply Voltage1-Max
|
5.5 V
|
Supply Voltage1-Min
|
4.5 V
|
Supply Voltage1-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Total Dose
|
300k Rad(Si) V
|
Transmit Delay-Max
|
25 ns
|
Width
|
6.73 mm
|
Alternate Parts for 5962F7802302VFA
This table gives cross-reference parts and alternative options found for 5962F7802302VFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F7802302VFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS26F31MW/883 | IC QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962F7802302VFA vs DS26F31MW/883 |
DS26F31MWFQMLV | IC QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962F7802302VFA vs DS26F31MWFQMLV |
5962F7802302VFX | IC QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962F7802302VFA vs 5962F7802302VFX |
5962-7802302VFX | QUAD LINE DRIVER, CDFP16, CERPACK-16 | Texas Instruments | 5962F7802302VFA vs 5962-7802302VFX |
5962-7802302MFX | QUAD LINE DRIVER, CDFP16, 0.440 X 0.285 INCH, 0.085 INCH HEIGHT, CERAMIC, DFP-16 | Texas Instruments | 5962F7802302VFA vs 5962-7802302MFX |
5962-7802302MFA | Quad High Speed Differential Line Drivers 16-CFP -55 to 125 | Texas Instruments | 5962F7802302VFA vs 5962-7802302MFA |
5962-7802302VFA | QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16 | Texas Instruments | 5962F7802302VFA vs 5962-7802302VFA |
DS26F31MW-QMLV | QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16 | Texas Instruments | 5962F7802302VFA vs DS26F31MW-QMLV |
Related Parts for 5962F7802302VFA
-
5962R7802005VFALine Driver or Receivers
-
ISO7710FDROther Analog ICs
-
5962R0722701VZAAnalog to Digital Converters
-
5962-8951105V2ASwitching Regulator or Controllers
-
OPA277UAOperational Amplifiers
-
5962-9232501MXAPeripheral Drivers
-
JANTXV2N7222Power Field-Effect Transistors
-
5962R1222403VXCLinear Regulator ICs
-
TMS320F28335PTPQDigital Signal Processors