Part Details for 5962F8761101VYA by STMicroelectronics
Overview of 5962F8761101VYA by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5962F8761101VYA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHFAC11K04V
|
Avnet Americas | AND Gate 3-Element 3-Input CMOS 14-Pin Flat Surface Mount T/R - Bulk (Alt: RHFAC11K04V) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RHFAC11K04V
|
Avnet Americas | AND Gate 3-Element 3-Input CMOS 14-Pin Flat Surface Mount T/R - Bulk (Alt: RHFAC11K04V) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for 5962F8761101VYA
5962F8761101VYA CAD Models
5962F8761101VYA Part Data Attributes
|
5962F8761101VYA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
5962F8761101VYA
STMicroelectronics
Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DFP-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V |