Part Details for 5962F8761501XC by STMicroelectronics
Overview of 5962F8761501XC by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 5962F8761501XC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHFAC08K01Q
|
Avnet Americas | Rad-Hard Quad 2-Input AND Gate CMOS 2V to 6V Solder Dip/Gold 14-Pin Flat SMD Bulk - Bulk (Alt: RHFAC08K01Q) RoHS: Not Compliant Min Qty: 30 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for 5962F8761501XC
5962F8761501XC CAD Models
5962F8761501XC Part Data Attributes
|
5962F8761501XC
STMicroelectronics
Buy Now
|
Compare Parts:
5962F8761501XC
STMicroelectronics
AC SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, DFP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.012 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 12.5 ns | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V |
Alternate Parts for 5962F8761501XC
This table gives cross-reference parts and alternative options found for 5962F8761501XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F8761501XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHFAC08K01V | Rad-Hard Quad 2-Input AND Gate | STMicroelectronics | 5962F8761501XC vs RHFAC08K01V |
M38510R75203BDA | IC AC SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, DFP-14, Gate | National Semiconductor Corporation | 5962F8761501XC vs M38510R75203BDA |
5962-8761501DX | AC SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | 5962F8761501XC vs 5962-8761501DX |
74AC08FCQR | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | 5962F8761501XC vs 74AC08FCQR |
74AC08FCT | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | 5962F8761501XC vs 74AC08FCT |
RHFAC08K02V | Rad-Hard Quad 2-Input AND Gate | STMicroelectronics | 5962F8761501XC vs RHFAC08K02V |
M38510/75203BDX | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14 | Teledyne e2v | 5962F8761501XC vs M38510/75203BDX |
JM38510R75203BD | AC SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERPACK-14 | Texas Instruments | 5962F8761501XC vs JM38510R75203BD |
5962-8761501DA | Military, 4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-CFP -55 to 125 | Texas Instruments | 5962F8761501XC vs 5962-8761501DA |
5962-8761501DX | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERPACK-14 | Teledyne e2v | 5962F8761501XC vs 5962-8761501DX |