Datasheets
5962F8762301VXA by: STMicroelectronics

AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16

Part Details for 5962F8762301VXA by STMicroelectronics

Overview of 5962F8762301VXA by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Part Details for 5962F8762301VXA

5962F8762301VXA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5962F8762301VXA Part Data Attributes

5962F8762301VXA STMicroelectronics
Buy Now Datasheet
Compare Parts:
5962F8762301VXA STMicroelectronics AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Part Package Code DFP
Package Description DFP, FL16,.3
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Family AC
Input Conditioning STANDARD
JESD-30 Code R-CDFP-F16
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Logic IC Type 2-LINE TO 4-LINE DECODER
Max I(ol) 0.024 A
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DFP
Package Equivalence Code FL16,.3
Package Shape RECTANGULAR
Package Style FLATPACK
Power Supply Current-Max (ICC) 0.08 mA
Prop. Delay@Nom-Sup 14.5 ns
Propagation Delay (tpd) 14.5 ns
Qualification Status Qualified
Screening Level MIL-PRF-38535 Class V
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL
Total Dose 300k Rad(Si) V

Alternate Parts for 5962F8762301VXA

This table gives cross-reference parts and alternative options found for 5962F8762301VXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F8762301VXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962F8762301XC AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 STMicroelectronics 5962F8762301VXA vs 5962F8762301XC
5962-8762301FX AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 Texas Instruments 5962F8762301VXA vs 5962-8762301FX
5962F8762301XX AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 STMicroelectronics 5962F8762301VXA vs 5962F8762301XX
54AC139FMQB IC AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16, Decoder/Driver National Semiconductor Corporation 5962F8762301VXA vs 54AC139FMQB
74AC139FCT Decoder/Driver, AC Series, Inverted Output, CMOS, CDFP16, CERAMIC, FP-16 Fairchild Semiconductor Corporation 5962F8762301VXA vs 74AC139FCT
JM38510R75803SF AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERPACK-16 Texas Instruments 5962F8762301VXA vs JM38510R75803SF
Part Number Description Manufacturer Compare
74ACT139FCXR Decoder/Driver, ACT Series, Inverted Output, CMOS, CDFP16, CERAMIC, FP-16 Fairchild Semiconductor Corporation 5962F8762301VXA vs 74ACT139FCXR
JM38510/75803BFA OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERPACK-16 Texas Instruments 5962F8762301VXA vs JM38510/75803BFA
5962-8762301FX AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 Texas Instruments 5962F8762301VXA vs 5962-8762301FX
HCTS139KMSH Decoder/Driver, HCT Series, Inverted Output, CMOS, CDFP16 Harris Semiconductor 5962F8762301VXA vs HCTS139KMSH
54ACT139FMQB Decoder/Driver, ACT Series, Inverted Output, CMOS, CDFP16, CERAMIC, FP-16 Fairchild Semiconductor Corporation 5962F8762301VXA vs 54ACT139FMQB
5962R9654701QXA Decoder/Driver, ACT Series, Inverted Output, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 Cobham Semiconductor Solutions 5962F8762301VXA vs 5962R9654701QXA
5962-8762301XC AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 STMicroelectronics 5962F8762301VXA vs 5962-8762301XC
SNJ54HC139W Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CFP -55 to 125 Texas Instruments 5962F8762301VXA vs SNJ54HC139W
5962R9654701QXC Decoder/Driver, ACT Series, Inverted Output, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 Cobham Semiconductor Solutions 5962F8762301VXA vs 5962R9654701QXC
UT54ACS139-UCC Decoder/Driver, AC Series, Inverted Output, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 Cobham PLC 5962F8762301VXA vs UT54ACS139-UCC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962F8762301VXA by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962F8762301VXA by STMicroelectronics

Select Manufacturer
Which Manufacturer of 5962F8762301VXA would you like to use for your alert(s)?
  • Please alert me when 5962F8762301VXA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962F8762301VXA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962F8762301VXA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962F8762301VXA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962F8762301VXA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962F8762301VXA by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: