There are no models available for this part yet.
Overview of 5962F8762401VYA by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5962F8762401VYA by STMicroelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RHFAC14K04V
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin DIP Strip Pack - Bulk (Alt: RHFAC14K04V) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 29 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
RHFAC14K04V
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin DIP Strip Pack - Bulk (Alt: RHFAC14K04V) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
CAD Models for 5962F8762401VYA by STMicroelectronics
Part Data Attributes for 5962F8762401VYA by STMicroelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Package Description
|
DFP,
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
STMicroelectronics
|
Family
|
AC
|
JESD-30 Code
|
R-CDFP-F14
|
Logic IC Type
|
INVERTER
|
Number of Functions
|
6
|
Number of Inputs
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DFP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Propagation Delay (tpd)
|
16 ns
|
Qualification Status
|
Qualified
|
Screening Level
|
MIL-PRF-38535 Class V
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Total Dose
|
300k Rad(Si) V
|
Alternate Parts for 5962F8762401VYA
This table gives cross-reference parts and alternative options found for 5962F8762401VYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F8762401VYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHFAC14K03V | Rad-Hard Hex Schmitt Inverter | STMicroelectronics | 5962F8762401VYA vs RHFAC14K03V |
RHFAC14AK04V | Rad-hard hex Schmitt inverter low power | STMicroelectronics | 5962F8762401VYA vs RHFAC14AK04V |
RHFAC14AK01V | Rad-hard hex Schmitt inverter low power | STMicroelectronics | 5962F8762401VYA vs RHFAC14AK01V |
5962F8762403VYA | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14 | STMicroelectronics | 5962F8762401VYA vs 5962F8762403VYA |
RHFAC14AK02V | Rad-hard hex Schmitt inverter low power | STMicroelectronics | 5962F8762401VYA vs RHFAC14AK02V |
5962-8762401DA | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, DFP-14 | Teledyne e2v | 5962F8762401VYA vs 5962-8762401DA |
5962F8762401XA | AC SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14 | STMicroelectronics | 5962F8762401VYA vs 5962F8762401XA |
RHFAC14AK03V | Rad-hard hex Schmitt inverter low power | STMicroelectronics | 5962F8762401VYA vs RHFAC14AK03V |
5962F8762403VXA | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14 | STMicroelectronics | 5962F8762401VYA vs 5962F8762403VXA |
5962F8762403VXC | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14 | STMicroelectronics | 5962F8762401VYA vs 5962F8762403VXC |