Part Details for 5962F9098503VXA by STMicroelectronics
Overview of 5962F9098503VXA by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 5962F9098503VXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHFAC521K02V
|
Avnet Americas | 54AC Rad-Hard 8-bit Comparator with Enable CMOS 2V to 6V Solder Dip 20-Pin Flat SMD Strip Pack - Bulk (Alt: RHFAC521K02V) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RHFAC521K02V
|
Avnet Americas | 54AC Rad-Hard 8-bit Comparator with Enable CMOS 2V to 6V Solder Dip 20-Pin Flat SMD Strip Pack - Bulk (Alt: RHFAC521K02V) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ |
Part Details for 5962F9098503VXA
5962F9098503VXA CAD Models
5962F9098503VXA Part Data Attributes:
|
5962F9098503VXA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
5962F9098503VXA
STMicroelectronics
IC,IDENTITY COMPARATOR,CMOS, RAD HARD,FP,20PIN,CERAMIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDFP-F20 | |
Logic IC Type | IDENTITY COMPARATOR | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Qualified | |
Screening Level | 38535V;38534K;883S | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V |
Alternate Parts for 5962F9098503VXA
This table gives cross-reference parts and alternative options found for 5962F9098503VXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F9098503VXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHFAC521K02V | Rad-Hard 8-bit Comparator with Enable | STMicroelectronics | 5962F9098503VXA vs RHFAC521K02V |