Part Details for 5962F9467602VPA by Intersil Corporation
Overview of 5962F9467602VPA by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962F9467602VPA
5962F9467602VPA CAD Models
5962F9467602VPA Part Data Attributes:
|
5962F9467602VPA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962F9467602VPA
Intersil Corporation
VIDEO AMPLIFIER, CDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for 5962F9467602VPA
This table gives cross-reference parts and alternative options found for 5962F9467602VPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F9467602VPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL2130CN | Video Amplifier, 1 Func, Bipolar, PDIP8, PLASTIC, DIP-8 | Elantec (RETIRED) | 5962F9467602VPA vs EL2130CN |
HS7B-1100RH-Q | VIDEO AMPLIFIER, CDIP8, SIDE BRAZED, CERAMIC, DIP-8 | Intersil Corporation | 5962F9467602VPA vs HS7B-1100RH-Q |
HS7-1100RH-Q | HS7-1100RH-Q | Intersil Corporation | 5962F9467602VPA vs HS7-1100RH-Q |
EL2130CN | VIDEO AMPLIFIER, PDIP8, PLASTIC, DIP-8 | Intersil Corporation | 5962F9467602VPA vs EL2130CN |
HFA1100IP | Video Amplifier, 1 Func, Bipolar, PDIP8, | Rochester Electronics LLC | 5962F9467602VPA vs HFA1100IP |