Part Details for 5962F9563101VXC by Intersil Corporation
Overview of 5962F9563101VXC by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 5962F9563101VXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Line Receiver, Quad, Differential, 16 Pin, Ceramic, Flat Pack | 33 |
|
$457.2000 / $571.5000 | Buy Now |
|
Quest Components | Line Receiver, Quad, Differential, 16 Pin, Ceramic, Flat Pack | 15 |
|
$450.0000 / $562.5000 | Buy Now |
Part Details for 5962F9563101VXC
5962F9563101VXC CAD Models
5962F9563101VXC Part Data Attributes
|
5962F9563101VXC
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962F9563101VXC
Intersil Corporation
QUAD LINE RECEIVER, CDFP16, CERAMIC, FP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TTL COMPATIBLE INPUTS | |
Differential Output | NO | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-CDFP-F16 | |
JESD-609 Code | e4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Low Current-Max | 0.006 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 40 ns | |
Receiver Number of Bits | 4 | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 6.73 mm |
Alternate Parts for 5962F9563101VXC
This table gives cross-reference parts and alternative options found for 5962F9563101VXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F9563101VXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F9563101QXX | Line Receiver, 4 Func, 4 Rcvr, CMOS, CDFP16 | Renesas Electronics Corporation | 5962F9563101VXC vs 5962F9563101QXX |
5962F9563101VXX | QUAD LINE RECEIVER, CDFP16, CERAMIC, FP-16 | Intersil Corporation | 5962F9563101VXC vs 5962F9563101VXX |
HS9-26CT32RH-Q | Radiation Hardened Quad Differential Line Receivers, CFP, /Tray | Renesas Electronics Corporation | 5962F9563101VXC vs HS9-26CT32RH-Q |
HS9-26CT32RH-Q | QUAD LINE RECEIVER, CDFP16, CERAMIC, FP-16 | Intersil Corporation | 5962F9563101VXC vs HS9-26CT32RH-Q |
HS9-26CT32RH-T | QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16 | Intersil Corporation | 5962F9563101VXC vs HS9-26CT32RH-T |
HS9-26CT32RH-T | Radiation Hardened Quad Differential Line Receivers, CFP, / | Renesas Electronics Corporation | 5962F9563101VXC vs HS9-26CT32RH-T |
5962R9563101TXC | QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16 | Intersil Corporation | 5962F9563101VXC vs 5962R9563101TXC |