Part Details for 5962F9563201V9A by Intersil Corporation
Overview of 5962F9563201V9A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for 5962F9563201V9A
5962F9563201V9A CAD Models
5962F9563201V9A Part Data Attributes
|
5962F9563201V9A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962F9563201V9A
Intersil Corporation
QUAD LINE DRIVER, UUC16, DIE-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIE | |
Package Description | DIE, DIE OR CHIP | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TTL COMPATIBLE INPUTS | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-XUUC-N16 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Screening Level | MIL-PRF-38535 Class V | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | 300k Rad(Si) V | |
Transmit Delay-Max | 28 ns |
Alternate Parts for 5962F9563201V9A
This table gives cross-reference parts and alternative options found for 5962F9563201V9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F9563201V9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F9563201V9A | Line Driver, 4 Func, 4 Driver, CMOS | Harris Semiconductor | 5962F9563201V9A vs 5962F9563201V9A |
5962F9563201V9X | Line Driver, 4 Func, 4 Driver, CMOS | Renesas Electronics Corporation | 5962F9563201V9A vs 5962F9563201V9X |
5962F9563201V9A | Line Driver, 4 Func, 4 Driver, CMOS | Renesas Electronics Corporation | 5962F9563201V9A vs 5962F9563201V9A |
HS0-26CT31RH-Q | QUAD LINE DRIVER, UUC16, DIE-16 | Intersil Corporation | 5962F9563201V9A vs HS0-26CT31RH-Q |