Part Details for 5962F9568902QXC by Intersil Corporation
Overview of 5962F9568902QXC by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for 5962F9568902QXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Line Receiver, Quad, Differential, 16 Pin, Ceramic, Flat Pack | 5 |
|
$390.0000 / $450.0000 | Buy Now |
Part Details for 5962F9568902QXC
5962F9568902QXC CAD Models
5962F9568902QXC Part Data Attributes
|
5962F9568902QXC
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962F9568902QXC
Intersil Corporation
QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-CDFP-F16 | |
JESD-609 Code | e4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Low Current-Max | 0.006 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 65 ns | |
Receiver Number of Bits | 4 | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 6.73 mm |
Alternate Parts for 5962F9568902QXC
This table gives cross-reference parts and alternative options found for 5962F9568902QXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F9568902QXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F9568902VXC | Line Receiver, 4 Func, 4 Rcvr, CMOS, CDFP16 | Renesas Electronics Corporation | 5962F9568902QXC vs 5962F9568902VXC |
HS9-26CLV32RH-8 | Radiation Hardened 3.3V Quad Differential Line Receiver, CFP, /Tray | Renesas Electronics Corporation | 5962F9568902QXC vs HS9-26CLV32RH-8 |
5962F9568902VXX | QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16 | Intersil Corporation | 5962F9568902QXC vs 5962F9568902VXX |
5962F9568902QXC | Line Receiver, 4 Func, 4 Rcvr, CMOS, CDFP16 | Renesas Electronics Corporation | 5962F9568902QXC vs 5962F9568902QXC |
HS9-26CLV32RH-Q | QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16 | Intersil Corporation | 5962F9568902QXC vs HS9-26CLV32RH-Q |
5962F9568902VXX | Line Receiver, 4 Func, 4 Rcvr, CMOS, CDFP16 | Renesas Electronics Corporation | 5962F9568902QXC vs 5962F9568902VXX |
5962F9568902VXC | QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16 | Intersil Corporation | 5962F9568902QXC vs 5962F9568902VXC |