Part Details for 5962F9681301VYA by STMicroelectronics
Overview of 5962F9681301VYA by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 5962F9681301VYA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHFACT14K04V
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin CFP - Bulk (Alt: RHFACT14K04V) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RHFACT14K04V
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin CFP - Bulk (Alt: RHFACT14K04V) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for 5962F9681301VYA
5962F9681301VYA CAD Models
5962F9681301VYA Part Data Attributes
|
5962F9681301VYA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
5962F9681301VYA
STMicroelectronics
Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V |