5962L0724910V9A
Renesas Electronics Corporation
Description: Switching Regulator/Controller

Overview of 5962L0724910V9A by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense Transportation and Logistics Automotive

Price & Stock for 5962L0724910V9A by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ISL738841ASEHVX
Avnet Silica SMD//RADIATION HARDENED SINGLE ENDED CURRENT MODE PWM, CLASS V, DIE (Alt: ISL738841ASEHVX) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for 5962L0724910V9A by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962L0724910V9A by Renesas Electronics Corporation

5962L0724910V9A
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
13.2 V
Input Voltage-Min
9 V
JESD-30 Code
S-XUUC-N23
JESD-609 Code
e4
Number of Functions
1
Number of Terminals
23
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Equivalence Code
DIE OR CHIP
Package Shape
SQUARE
Package Style
UNCASED CHIP
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Supply Current-Max (Isup)
5.5 mA
Surface Mount
YES
Switcher Configuration
BUCK-BOOST
Switching Frequency-Max
1000 kHz
Technology
BICMOS
Terminal Finish
Gold (Au)
Terminal Form
NO LEAD
Terminal Position
UPPER
Total Dose
50k Rad(Si) V
Want to compare parts?
  1. 5962L0724910V9A
    Renesas Electronics Corporation
    Switching Regulator/Controller
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962L0724910V9A by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962L0724910V9A by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 5962L0724910V9A would you like to use for your alert(s)?
  • Please alert me when 5962L0724910V9A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962L0724910V9A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962L0724910V9A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962L0724910V9A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962L0724910V9A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962L0724910V9A by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: