Part Details for 5962R0422903QXC by Cobham PLC
Overview of 5962R0422903QXC by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R0422903QXC
5962R0422903QXC CAD Models
5962R0422903QXC Part Data Attributes
|
5962R0422903QXC
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
5962R0422903QXC
Cobham PLC
Field Programmable Gate Array, 1536 CLBs, 320640 Gates, CMOS, CQFP208, CERAMIC, QFP-208
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | CERAMIC, QFP-208 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Combinatorial Delay of a CLB-Max | 1.01 ns | |
JESD-30 Code | S-CQFP-F208 | |
JESD-609 Code | e4 | |
Length | 27.991 mm | |
Number of CLBs | 1536 | |
Number of Equivalent Gates | 320640 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1536 CLBS, 320640 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Equivalence Code | TPAK208,2.9SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 3.302 mm | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Total Dose | 100k Rad(Si) V | |
Width | 27.991 mm |
Alternate Parts for 5962R0422903QXC
This table gives cross-reference parts and alternative options found for 5962R0422903QXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R0422903QXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R0422903QXX | Field Programmable Gate Array, 1536 CLBs, 320640 Gates, CMOS, CQFP208, CERAMIC, QFP-208 | Cobham PLC | 5962R0422903QXC vs 5962R0422903QXX |
5962R0422903QXC | Field Programmable Gate Array, 1536 CLBs, 320640 Gates, CMOS, CQFP208, CERAMIC, QFP-208 | Cobham Semiconductor Solutions | 5962R0422903QXC vs 5962R0422903QXC |
5962R0422903VZX | Field Programmable Gate Array, 1536 CLBs, 320640 Gates, CMOS, CBGA484, CERAMIC, LGA-484 | Cobham Semiconductor Solutions | 5962R0422903QXC vs 5962R0422903VZX |
5962R0422903VYC | Field Programmable Gate Array, 1536 CLBs, 320640 Gates, CMOS, CQFP288, CERAMIC, QFP-288 | Cobham Semiconductor Solutions | 5962R0422903QXC vs 5962R0422903VYC |
5962R0422903VXX | Field Programmable Gate Array, 1536 CLBs, 320640 Gates, CMOS, CQFP208, CERAMIC, QFP-208 | Cobham PLC | 5962R0422903QXC vs 5962R0422903VXX |
5962R0422903QYC | Field Programmable Gate Array, 1536 CLBs, 320640 Gates, CMOS, CQFP280, CERAMIC, QFP-280 | Cobham Semiconductor Solutions | 5962R0422903QXC vs 5962R0422903QYC |
5962R0422903VYA | Field Programmable Gate Array, 1536 CLBs, 320640 Gates, CMOS, CQFP280, CERAMIC, QFP-280 | Cobham Semiconductor Solutions | 5962R0422903QXC vs 5962R0422903VYA |
5962R0422903VXX | Field Programmable Gate Array, 1536 CLBs, 320640 Gates, CMOS, CQFP208, CERAMIC, QFP-208 | Cobham Semiconductor Solutions | 5962R0422903QXC vs 5962R0422903VXX |
5962R0422903VYX | Field Programmable Gate Array, 1536 CLBs, 320640 Gates, CMOS, CQFP280, CERAMIC, QFP-280 | Cobham Semiconductor Solutions | 5962R0422903QXC vs 5962R0422903VYX |
5962R0422903VZA | Field Programmable Gate Array, 1536 CLBs, 320640 Gates, CMOS, CBGA484, CERAMIC, LGA-484 | Cobham Semiconductor Solutions | 5962R0422903QXC vs 5962R0422903VZA |