5962R0724902VXC
Description: Switching Controller

Overview of 5962R0724902VXC by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Renewable Energy Automotive

Price & Stock for 5962R0724902VXC by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ISL78841ASRHVF
Avnet Silica (Alt: ISL78841ASRHVF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for 5962R0724902VXC by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962R0724902VXC by Renesas Electronics Corporation

5962R0724902VXC
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
DFP, FL8,.25
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2018-07-18
Samacsys Manufacturer
Renesas Electronics
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
13.2 V
Input Voltage-Min
9 V
JESD-30 Code
R-CDFP-F8
JESD-609 Code
e4
Length
6.485 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Output Voltage-Max
2 V
Output Voltage-Nom
1 V
Package Body Material
CERAMIC
Package Code
DFP
Package Equivalence Code
FL8,.25
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
2.798 mm
Supply Current-Max (Isup)
4 mA
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
1000 kHz
Technology
BICMOS
Temperature Grade
MILITARY
Terminal Finish
Gold (Au)
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Dose
100k Rad(Si) V
Width
6.475 mm
Want to compare parts?
  1. 5962R0724902VXC
    Renesas Electronics Corporation
    Switching Controller
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962R0724902VXC by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962R0724902VXC by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 5962R0724902VXC would you like to use for your alert(s)?
  • Please alert me when 5962R0724902VXC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962R0724902VXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962R0724902VXC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962R0724902VXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962R0724902VXC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962R0724902VXC by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: