Part Details for 5962R1323601KXA by Microchip Technology Inc
Overview of 5962R1323601KXA by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5962R1323601KXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5962R1323601KXA
|
Avnet Silica | (Alt: 5962R1323601KXA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 5962R1323601KXA
5962R1323601KXA CAD Models
5962R1323601KXA Part Data Attributes
|
5962R1323601KXA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5962R1323601KXA
Microchip Technology Inc
Switching Regulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Qualification Status | Not Qualified |
Alternate Parts for 5962R1323601KXA
This table gives cross-reference parts and alternative options found for 5962R1323601KXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R1323601KXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHP8565AH-1-ADJ | Switching Regulator, Current-mode, 1000kHz Switching Freq-Max, MSFM5 | Microchip Technology Inc | 5962R1323601KXA vs MHP8565AH-1-ADJ |
MHP8565AH-1 | Switching Regulator, Current-mode, 500kHz Switching Freq-Max | Microchip Technology Inc | 5962R1323601KXA vs MHP8565AH-1 |