Part Details for 5962R1723701VXC by Texas Instruments
Overview of 5962R1723701VXC by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962R1723701VXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 20 |
|
RFQ |
Part Details for 5962R1723701VXC
5962R1723701VXC CAD Models
5962R1723701VXC Part Data Attributes
|
5962R1723701VXC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962R1723701VXC
Texas Instruments
Radiation-hardened-assured (RHA), ultra-low-noise, 3.2-GHz, 15-output clock jitter cleaner 64-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HQFF, QFL64,.43SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-09-14 | |
JESD-30 Code | S-CQFP-F64 | |
JESD-609 Code | e4 | |
Length | 10.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Clock Frequency-Max | 3255 MHz | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HQFF | |
Package Equivalence Code | QFL64,.43SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG | |
Primary Clock/Crystal Frequency-Nom | 6400 MHz | |
Qualification Status | Qualified | |
Seated Height-Max | 3.53 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |