Part Details for 5962R8766301BSA by National Semiconductor Corporation
Overview of 5962R8766301BSA by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962R8766301BSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUS TRANSCEIVER, ACT SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, CMOS, CDFP20 | 5 |
|
$157.5000 | Buy Now |
|
Quest Components | BUS TRANSCEIVER, ACT SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, CMOS, CDFP20 | 19 |
|
$168.0000 / $183.7500 | Buy Now |
|
Quest Components | BUS TRANSCEIVER, ACT SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, CMOS, CDFP20 | 7 |
|
$178.5000 / $183.7500 | Buy Now |
Part Details for 5962R8766301BSA
5962R8766301BSA CAD Models
5962R8766301BSA Part Data Attributes:
|
5962R8766301BSA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5962R8766301BSA
National Semiconductor Corporation
IC ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, FL20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ACT | |
JESD-30 Code | R-GDFP-F20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 6.731 mm |
Alternate Parts for 5962R8766301BSA
This table gives cross-reference parts and alternative options found for 5962R8766301BSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R8766301BSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT245FCTR | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 | Fairchild Semiconductor Corporation | 5962R8766301BSA vs 74ACT245FCTR |
54ACTQ245W-QMLV | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 5962R8766301BSA vs 54ACTQ245W-QMLV |
UT54ACTS245-UVXH | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, FP-20 | Cobham Semiconductor Solutions | 5962R8766301BSA vs UT54ACTS245-UVXH |
5962-9218701MSX | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 | e2v technologies | 5962R8766301BSA vs 5962-9218701MSX |
UT54ACTS245-UCA | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, FP-20 | Cobham Semiconductor Solutions | 5962R8766301BSA vs UT54ACTS245-UCA |
54ACTQ245W-QMLV/NOPB | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 5962R8766301BSA vs 54ACTQ245W-QMLV/NOPB |
ACTS245KTR-T | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, | Harris Semiconductor | 5962R8766301BSA vs ACTS245KTR-T |
54ACTQ245FMQB | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 5962R8766301BSA vs 54ACTQ245FMQB |
5962R9218701VSX | ACT SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 5962R8766301BSA vs 5962R9218701VSX |
54ACT245FM | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 | Fairchild Semiconductor Corporation | 5962R8766301BSA vs 54ACT245FM |